2.92 mm Wave (HK) Field-Replaceable Series Connectors

Hirose high-performance, field-replaceable coaxial connectors are designed for mmWave applications

Image of Hirose 2.92 mm HK Series Coaxial ConnectorsHirose 2.92 mm HK series coaxial connectors are designed for mmWave applications. These high-performance, field-replaceable coaxial connectors support frequencies up to 43.5 GHz, delivering efficient data transmission. The field-replaceable design enables easy maintenance without disrupting the internal module components, making it suitable for any finished RF module product. Its reusable screw mount offers secure, solder-free connections, while compliance with IEC, MIL-STD-348B, and RoHS2 standards ensures durable and environmentally safe performance. Perfect for RF modules like splitters, mixers, and amplifiers, as well as for data transmission, radio communication, and measuring instruments, it provides reliable performance in demanding environments.

Features
  • Complies with IEC standard
  • 2.92 mm coaxial connector conforming to MIL-STD-348B Standard
  • Supports up to 43.5 GHz frequency
  • RoHS2 compliant
  • Screw mounting
    • Provides excellent high-frequency performance and consistent mounting quality
    • Reduces mounting complexity (no soldering required)

2.92 mm HK Series Coaxial Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RECEPTACLE, 1 POS., 43.5GHZ, -55HK-R-FR2(12.22)RECEPTACLE, 1 POS., 43.5GHZ, -5519 - Immediate$70.38Ver detalhes
RECEPTACLE, 1 POS., 43.5GHZ, -55HK-R-FR2(10.16)RECEPTACLE, 1 POS., 43.5GHZ, -5520 - Immediate$69.21Ver detalhes
Published: 2025-03-04