1.0 mm IEEE Standard-Compliant Coaxial Connector

Hirose 1.0 mm IEEE standard-compliant coaxial connector supporting up to 110 GHz

Image of Hirose 1.0 mm IEEE Standard-Compliant Coaxial ConnectorThe Hirose 1.0 mm series is a high-performance coaxial receptacle connector designed for precision RF and mmWave testing. Its compact 1.0 mm form factor, solder-free mounting, and flexible PCB compatibility simplify installation while delivering reliable signal performance up to 110 GHz.

Features
  • Screw mounting
    • Provides superior high-frequency performance with reliable mounting quality
    • Reusable
    • Reduces mounting complexity (no soldering is required)
  • Complies with IEEE-STD-287 standard
  • Supports up to 110 GHz frequency
  • Accommodates flexible PCB thickness with the compression-mount center contact

1.0 mm IEEE Standard-Compliant Coaxial Connector

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
H1.0-R-SR2-S
H1.0-R-SR2-SH1.0-R-SR2-S20 - Immediate$395.78Ver detalhes
Novos produtos
H1.0-R-SR2-S(14)
H1.0-R-SR2-S(14)H1.0-R-SR2-S(14)1 - Immediate$401.94Ver detalhes
Published: 2026-02-05