M Series PRTD Platinum Resistance Temperature Detectors

YAGEO Nexensos offers the M series PRTD platinum temperature sensors for large volume applications

Image of YAGEO Nexensos' M Series Platinum Resistance Temperature Detectors PRTDsYAGEO Nexensos' M series PRTD platinum temperature sensors are designed for use in most applications. YAGEO Nexensos combines exclusive expertise from thin-film platinum technology and circuit technology with the utmost manufacturing precision. The sensors are characterized by long-term stability, excellent precision over a wide temperature range, and compatibility. They are used particularly for applications with high consumption volumes.

Features Applications
  • Temperature range from -50°C to +400°C
  • Temperature coefficient (TC) typically 3850 ppm
  • Constructed with highly solderable AgPd lead wires
  • White goods
  • HVAC and energy management
  • Automotive, medical, and industrial equipment

M Series PRTD Platinum Resistance Temperature Detectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SENSOR RTD RADIAL32208429SENSOR RTD RADIAL330 - Immediate$6.13Ver detalhes
SENSOR RTD RADIAL32208439SENSOR RTD RADIAL0 - Immediate$6.13Ver detalhes
SENSOR RTD RADIAL32208483SENSOR RTD RADIAL969 - Immediate$7.49Ver detalhes
SENSOR RTD 1KOHM 0.3% 2SIP32208191SENSOR RTD 1KOHM 0.3% 2SIP455 - Immediate$4.04Ver detalhes
SENSOR RTD RADIAL32208428SENSOR RTD RADIAL1865 - Immediate$6.42Ver detalhes
SENSOR RTD RADIAL32208286SENSOR RTD RADIAL1335 - Immediate$4.54Ver detalhes
SENSOR RTD RADIAL32208280SENSOR RTD RADIAL343 - Immediate$4.54Ver detalhes
SENSOR RTD 100OHM 0.3% 2SIP32208180SENSOR RTD 100OHM 0.3% 2SIP0 - Immediate$2.59Ver detalhes
SENSOR RTD 100OHM RADIAL32208734SENSOR RTD 100OHM RADIAL0 - Immediate$3.48Ver detalhes
SENSOR RTD 100OHM 0.3% 2SIP32207690SENSOR RTD 100OHM 0.3% 2SIP3132 - Immediate$3.91Ver detalhes
SENSOR RTD 100OHM 0.15% 2SIP32207691SENSOR RTD 100OHM 0.15% 2SIP1262 - Immediate$6.37Ver detalhes
SENSOR RTD RADIAL32207692SENSOR RTD RADIAL790 - Immediate$7.25Ver detalhes
SENSOR RTD 1KOHM 0.3% 2SIP32207695SENSOR RTD 1KOHM 0.3% 2SIP4048 - Immediate$4.73Ver detalhes
SENSOR RTD RADIAL32208440SENSOR RTD RADIAL2935 - Immediate$3.75Ver detalhes
SENSOR RTD RADIAL32208465SENSOR RTD RADIAL2000 - Immediate$4.81Ver detalhes
Published: 2017-06-22