STYCAST 2850FT Thermally Conductive Epoxy Encapsulant

LOCTITE STYCAST 2850FT can be used with a variety of LOCTITE catalysts to meet user's application requirements

Image of LOCTITE® STYCAST 2850FT Thermally Conductive Epoxy EncapsulantLOCTITE STYCAST 2850FT is a black, thermally conductive epoxy encapsulant recommended for the encapsulation of components that require heat dissipation and thermal shock properties. It is also available in an unpigmented version. It can be used with catalysts LOCTITE CAT 9, LOCTITE CAT 11, LOCTITE CAT 23 LV, or LOCTITE CAT 24 LV, which will change its characteristics.

Features
  • High thermal conductivity
  • Low thermal expansion
  • Low CTE
  • Thermal and mechanical shock resistance
  • Electrically insulating
  • Chemical and solvent resistance
  • Passes NASA outgassing standards per NASA Reference Publication 1124

STYCAST 2850FT Thermally Conductive Epoxy Encapsulant

ImagemNúmero de peça do fabricanteDescriçãoFaixa de temperatura utilizávelCondutividade térmicaAvailable QuantityPreçoVer detalhes
STYCAST 2850FT BLK 3# 1.36KG1188118STYCAST 2850FT BLK 3# 1.36KG-85°F a 221°F (-65°C a 105°C)-544 - Immediate$165.28Ver detalhes
STYCAST 2850FT BLK18# 8.16KG1188119STYCAST 2850FT BLK18# 8.16KG-85°F a 221°F (-65°C a 105°C)-51 - Immediate$317.27Ver detalhes
STYCAST 2850FT BLU 3# INDIVIDUAL1188124STYCAST 2850FT BLU 3# INDIVIDUAL-85°F a 221°F (-65°C a 105°C)-22 - Immediate$174.21Ver detalhes
STYCAST 2850FT BK, 5 GAL PA2055134STYCAST 2850FT BK, 5 GAL PA-85°F a 221°F (-65°C a 105°C)-7 - Immediate$510.42Ver detalhes
STYCAST 2850FT BLU18#1188125STYCAST 2850FT BLU18#-85°F a 221°F (-65°C a 105°C)-0 - Immediate$323.24Ver detalhes
STYCAST 2850FT BK 5GAL, 5 GAL PA2056963STYCAST 2850FT BK 5GAL, 5 GAL PA-85°F a 221°F (-65°C a 105°C)-0 - Immediate$807.98Ver detalhes
Published: 2020-01-02