WireRail with Eight Integrated Cable Tie Slots

The HellermannTyton WireRail adhesive mount has eight integrated cable tie slots designed for fast, clean, and flexible cable routing

Image of HellermannTyton WireRail with Eight Integrated Cable Tie SlotsThe HellermannTyton WireRail is a 12" adhesive mount with eight integrated cable tie slots, designed for fast, clean, and flexible cable routing. Ideal for paralleling wires, it installs quicker than individual square mounts while reducing parts and labor. Made from heat-stabilized PA66 and available in black or white, WireRail performs in high-heat environments and offers a choice of acrylic foam or rubber-based adhesive, with optional screw mounting for added security.

Features
  • Eight tie slots for flexible wire routing
  • Faster than multiple individual mounts
  • High-heat PA66 construction
  • Acrylic or rubber adhesive options
  • Replaces multiple mounts for labor savings
Applications
  • Industrial automation
  • Control panels and machinery
  • Power distribution equipment
  • Automation
  • Construction
  • Maintenance
  • MRO
  • OEM manufacturing

WireRail with Eight Integrated Cable Tie Slots

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
WIRERAIL RUBBER ADHESIVE MOUNTIN
151-04683WIRERAIL RUBBER ADHESIVE MOUNTIN500 - Immediate$4.03Ver detalhes
Novos produtos
WIRERAIL ACRYLIC ADHESIVE MOUNTI
151-04657WIRERAIL ACRYLIC ADHESIVE MOUNTI500 - Immediate$6.22Ver detalhes
Published: 2026-02-16