T-Series Cable Ties and Mounts

HellermannTyton's standard cable ties and mounts provide a positive hold onto wire and cable bundles

Image of HellermannTyton's T-18 - T-250 Series Cable Ties and MountsHellermannTyton's all-purpose cable ties and mounts are designed to bundle and secure wires, cables, hoses, and more. Made of PA66 material, standard cable ties are available in 18 to 250 pound tensile strengths, in a variety of lengths and colors. The head design guarantees high-tensile strength, as well as a low-insertion force. The bent tail design allows quick and simple installations by hand. For high-volume applications, tensioning tools are available to ensure consistent and safe installation.

Cable Mount Reference Guide

Cable Tie Features Cable Tie Mount Features
  • Each cable tie is associated with the proper mount
  • Made of polyamide 6.6 nylon
  • Light weight and high-strength
  • Available in multiple colors including color striping
  • Tensile strength ranging from 18 lbs. to 250 lbs.
  • Used in conjunction with cable ties to stabilize and secure wiring bundles
  • Used in both indoor and outdoor applications
  • Secured with screw mount or rubber based and acrylic adhesive

Cable Tie Hand Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVO 7 MECH TOOL HAND SPAN 3.5"110-70083EVO 7 MECH TOOL HAND SPAN 3.5"0 - ImmediateSee Page for PricingVer detalhes
TWYSTER-TWST T18-T50 CTT20-CTT60TWT1TWYSTER-TWST T18-T50 CTT20-CTT601 - Immediate$55.67Ver detalhes
EVO 7SP TOOL SHRT HAND SPAN 3.1"110-70084EVO 7SP TOOL SHRT HAND SPAN 3.1"0 - ImmediateSee Page for PricingVer detalhes
MRK 9 RND EDGE TOOL FOR T18-T250110-09980MRK 9 RND EDGE TOOL FOR T18-T25015 - Immediate$608.46Ver detalhes
TYTON TWYSTER-TWIST TOOL T150T150TYTON TWYSTER-TWIST TOOL T1500 - ImmediateSee Page for PricingVer detalhes
MARK 9 HIGH TENSION TOOLMK9HTMARK 9 HIGH TENSION TOOL0 - ImmediateSee Page for PricingVer detalhes
TWYSTER-TWIST TOOL T120-T150TWT2TWYSTER-TWIST TOOL T120-T1500 - Immediate$67.20Ver detalhes
MARK 9 T18-T250 CTT20-CTT60MK9MARK 9 T18-T250 CTT20-CTT600 - ImmediateSee Page for PricingVer detalhes
Published: 2015-02-12