Quick2Clamp Ratchet Clamps
HellermannTyton's versatile Quick2Clamp inline ratchet clamps are easier to open than standard metal clamps
HellermannTyton's Quick2Clamp ratchet clamps offer ultra-fast installation and versatility for managing conduits, tubing, and cables. The built-in strut mount attaches with a simple twist. A one-piece design makes it simple to install. The robust, adjustable clamp closes by hand to the desired diameter. A release feature allows easy and nondestructive maintenance simply by using a flathead screwdriver. In this way, the clamp can be reused or serviced without removing it from the strut.
- One-piece ratchet closure is easier to open than standard metal clamps, for time-saving, toolless, one-handed installation
- Three size ranges handle diameters from 0.5" to 2", reducing part inventory
- Clamp saddle provides an additional routing option using a cable tie, eliminating the need to drill or add complex routing parts
- Plastic construction is safe on bundles, will not chafe or crush
- Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and outdoors
- Available in 25 per bag and 200 per carton
- Commercial construction: struts, electrical, and data runs
- Machine builders: conveyors, struts, and data runs
- MRO: contractor maintenance, commercial construction retrofit, and machine maintenance
Quick2Clamp Ratchet Clamps
| Imagem | Número de peça do fabricante | Descrição | Tipo de montagem | Altura | Largura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 156-03000 | CBL CLAMP P-TYPE BLACK FASTENER | Fixador | 1,410" (35,81mm) | 1,370" (34,80mm) | 69 - Immediate | $2.35 | Ver detalhes |
![]() | ![]() | 156-03004 | CBL CLAMP P-TYPE BLACK FASTENER | Fixador | 2,060" (52,32mm) | 1,370" (34,80mm) | 57 - Immediate | $2.44 | Ver detalhes |
![]() | ![]() | 156-03002 | CBL CLAMP P-TYPE BLACK FASTENER | Fixador | 2,040" (51,82mm) | 1,370" (34,80mm) | 1000 - Immediate | $2.43 | Ver detalhes |
![]() | ![]() | 156-03001 | CBL CLAMP P-TYPE BLACK FASTENER | Fixador | 1,410" (35,81mm) | 3,150" (80,00mm) | 75 - Immediate | $2.46 | Ver detalhes |
![]() | ![]() | 156-03005 | CBL CLAMP P-TYPE BLACK FASTENER | Fixador | 2,060" (52,32mm) | 1,370" (34,80mm) | 50 - Immediate | $2.55 | Ver detalhes |
![]() | ![]() | 156-03003 | CBL CLAMP P-TYPE BLACK FASTENER | Fixador | 2,040" (51,82mm) | 1,370" (34,80mm) | 25 - Immediate | $2.54 | Ver detalhes |