Cable Tie and Edge Clip Assemblies
HellermannTyton cable tie and edge clip assemblies designed specifically to route bundles without the need for a mounting hole
HellermannTyton cable tie and edge clip assemblies are designed specifically to route bundles by securing them to the edge of a plastic or metal sheet without the need for a mounting hole. This cable tie and edge clip assembly is ideal for use where holes are not acceptable or where adhesives will fail due to temperature problems. Edge clips are widely used for fixing and bundling cables and wires within automotive, trucking, heavy equipment, solar panel, wind power, and white goods equipment manufacturing.
Features
- Edge clip applies easily to plastic and metal sheets without the need for a mounting hole
- Edge clip provides low insertion force and high extraction force ideal for assembly environments
- Two-piece assembly allows the mount to slide along the strap ensuring proper orientation
Cable Tie and Edge Clip Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 156-00589 | CBL TIE LOCKING BLACK 50LB 7.87" | 100 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | 156-00553 | CBL TIE LOCKING BLACK 50LB 7.87" | 12500 - Immediate | $0.70 | Ver detalhes |
![]() | ![]() | 126-00000 | CBL TIE LOCKING BLACK 50LB 6.30" | 1000 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 156-00861 | CBL TIE LOCKING BLACK 50LB 7.95" | 3000 - Immediate | $0.89 | Ver detalhes |
![]() | ![]() | 155-37104 | CBL TIE LOCKING BLACK 18LB 3.93" | 0 - Immediate | $0.93 | Ver detalhes |
![]() | ![]() | 156-00860 | CBL TIE LOCKING BLACK 50LB 7.87" | 3000 - Immediate | $1.08 | Ver detalhes |
![]() | ![]() | 156-00865 | CBL TIE LOCKING BLACK 50LB 5.91" | 500 - Immediate | $1.10 | Ver detalhes |
![]() | ![]() | 156-00540 | CBL TIE LOCKING BLACK 50LB 7.95" | 5000 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 156-00862 | CBL TIE LOCKING BLACK 50LB 7.87" | 500 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 156-00871 | CBL TIE LOCKING BLACK 50LB 7.87" | 500 - Immediate | $1.11 | Ver detalhes |
![]() | ![]() | 156-00864 | CBL TIE LOCKING BLACK 50LB 7.87" | 3500 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | 156-00539 | CBL TIE LOCKING BLACK 50LB 7.95" | 2000 - Immediate | $1.16 | Ver detalhes |
![]() | ![]() | 156-00874 | CBL TIE LOCKING BLACK 50LB 7.87" | 2000 - Immediate | $1.40 | Ver detalhes |
![]() | ![]() | 156-00872 | CBL TIE LOCKING BLACK 50LB 7.87" | 4000 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | 156-00873 | CBL TIE LOCKING BLACK 50LB 7.87" | 2900 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | 156-00877 | CBL TIE LOCKING BLACK 50LB 7.87" | 500 - Immediate | $1.60 | Ver detalhes |
![]() | ![]() | 156-00468 | CBL TIE LOCKING BLACK 50LB 7.87" | 100 - Immediate | $1.07 | Ver detalhes |
![]() | ![]() | 156-00799 | CBL TIE LOCKING BLACK 30LB 6" | 0 - Immediate | $1.09 | Ver detalhes |
![]() | ![]() | 156-00940 | CBL TIE LOCKING NATURAL 50LB 8" | 0 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | 156-01546 | CBL TIE LOCKING BLACK 30LB 5.70" | 0 - Immediate | $0.87 | Ver detalhes |