BundleTag Adhesive-Backed Label

HellermannTyton one-piece, adhesive-backed labels display critical tracking data and bar codes

Image of HellermannTyton BundleTag Adhesive-Backed LabelThe HellermannTyton BundleTag is a one-piece, adhesive-backed label that displays critical tracking data and bar codes, printed cleanly and quickly on the user's printer.

Manage all bundle data in a familiar Excel spreadsheet and import into the HellermannTyton TagPrint Pro software. BundleTags can include all essential data, including:

  • Line number
  • Terminal size and type
  • Barcode for traceability on the shop floor
  • Wire color, length, and gauge
  • Date it was cut
  • Part number
  • Customer information

Using BundleTag is faster and more accurate than using printed labels applied to a tag and bound with a twist tie. An operator simply peels off the liner and wraps the tag around the bundle. Switching to BundleTags is easy, and productivity is boosted by providing accuracy without needing to rework wire groups.

BundleTag Adhesive-Backed Label

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
BUNDLETAG LABEL, 1 X 7", THERMAL
596-97007BUNDLETAG LABEL, 1 X 7", THERMAL2 - Immediate$229.59Ver detalhes
Novos produtos
BUNDLETAG LABEL, 1 X 7", THERMAL
596-97008BUNDLETAG LABEL, 1 X 7", THERMAL2 - Immediate$302.59Ver detalhes
Novos produtos
BUNDLETAG LABEL, 2 X 7", THERMAL
596-97009BUNDLETAG LABEL, 2 X 7", THERMAL2 - Immediate$259.85Ver detalhes
Published: 2026-04-24