M40-310 and M40-320 Connectors

Harwin introduces their M40-310 and M40-320 connectors

Image of Harwin's M40-310 & M40-320 ConnectorsHarwin's M40-310 and M40-320 series of fine pitch connectors offer considerable space savings compared to alternative header and socket connectors. Applications include industrial, marine, consumer electronics, office automation, miniature robotics, security, handheld, and portable devices.

Features
  • Surface-mount solder tails
  • Gold-plated phosphor bronze contacts for full RoHS compliancy
  • Double row connectors in the range of 3+3 to 25+25 contacts available
  • Industry-proven twin beam connection system
  • Packaged in tape-and-reel format with pick-and-place caps
  • 1.00 mm pitch board-to-board interconnection system
  • Style of industry-standard 2.54 mm pitch connectors with a 60% footprint reduction
Benefits
  • Cost-effective design
  • Mechanically strong
  • Secure location to PCB
  • Designed for auto-placement
  • Low profile, minimal PCB real estate footprint

M40-310 Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT 10POS 0.039 GOLD SMDM40-3100545RCONN RCPT 10POS 0.039 GOLD SMD3511 - Immediate$2.25Ver detalhes
CONN RCPT 20POS 0.039 GOLD SMDM40-3101045RCONN RCPT 20POS 0.039 GOLD SMD1457 - Immediate$3.25Ver detalhes
CONN RCPT 6POS 0.039 GOLD SMDM40-3100345RCONN RCPT 6POS 0.039 GOLD SMD2557 - Immediate$1.80Ver detalhes

M40-320 Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 6POS 1MMM40-3200345RCONN HEADER SMD 6POS 1MM3231 - Immediate$1.56Ver detalhes
CONN HEADER SMD 8POS 1MMM40-3200445RCONN HEADER SMD 8POS 1MM4501 - Immediate$1.77Ver detalhes
CONN HEADER SMD 10POS 1MMM40-3200545RCONN HEADER SMD 10POS 1MM764 - Immediate$1.98Ver detalhes
CONN HEADER SMD 12POS 1MMM40-3200645RCONN HEADER SMD 12POS 1MM875 - Immediate$2.18Ver detalhes
CONN HEADER SMD 16POS 1MMM40-3200845RCONN HEADER SMD 16POS 1MM304 - Immediate$2.59Ver detalhes
CONN HEADER SMD 20POS 1MMM40-3201045RCONN HEADER SMD 20POS 1MM2386 - Immediate$2.99Ver detalhes
CONN HEADER SMD 40POS 1MMM40-3202045RCONN HEADER SMD 40POS 1MM93 - Immediate$4.94Ver detalhes
CONN HEADER SMD 50POS 1MMM40-3202545RCONN HEADER SMD 50POS 1MM0 - Immediate$5.79Ver detalhes
Published: 2013-07-02