M300 Series Connectors
Harwin's connectors offer reliable performance in harsh applications such as defense and security
Harwin's M300 range of high reliability and performance power connectors are suitable for aerospace, defense, industrial, or other harsh environment applications. They help users achieve a compact power connection with up to 10 A per contact, providing a lightweight, robust solution with a proven track record under extreme conditions. The connectors guard against vibration and shock with fitted stainless-steel jackscrews. The proven four-finger contact design maintains electrical continuity through high vibration and shock environments. The low outgassing properties meet NASA requirements for vacuum or space usage. These 3 mm pitch PCB connectors, crimp cable connectors, and ready-made cable assemblies are capable of withstanding -65°C to +175°C and are durable for 1,000 mating cycles.
- Up to 10 A per signal contact (all electrically loaded, 5 A if 22 AWG wire is used) at 3 mm pitch:
- Capable of a variety of power uses within a compact design, saving PCB real estate
- Proven four-finger contact design:
- Maintains electrical continuity through high vibration and shock environments
- Beryllium copper contact with a temperature range of -65°C to +175°C:
- Rugged and durable connector design with a proven track record
- 1,000 mating-cycle durability:
- Suitable for fit-and-forget and multiple testing and replacement cycles
- Future-proofed material usage:
- Halogen-free, PFOS-free, SVHC-free, and RoHS-compliant
- Low outgassing properties:
- Meets NASA outgassing requirements for vacuum and space usage
- Full cable assembly options off-the-shelf:
- Reduced delivery, fully tested assemblies with hassle-free installation
- Aerospace, defense, and security: radars, avionics controls, guidance systems, UAVs, engine power management, and vehicle electronics
- Motorsport and transport: navigation, ERS controls, GPS, and telemetry systems
- Space: satellites and CubeSats, communications, launch systems, and radar and communications
- Industrial: robotics, automation, drives, and controls
- Energy: oil and gas, renewable energy equipment
M300 Series Connectors - Contacts
| Imagem | Número de peça do fabricante | Descrição | Bitola do fio | Espessura do acabamento do contato | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-0010045 | CONN SOCKET 18-20AWG CRIMP GOLD | AWG 18-20 | 5,90µin (0,150µm) | 11195 - Immediate | $1.86 | Ver detalhes |
![]() | ![]() | M300-0020045 | CONN SOCKET 22AWG CRIMP GOLD | AWG 22 | 5,90µin (0,150µm) | 0 - Immediate | $1.97 | Ver detalhes |
![]() | ![]() | M300-1010045 | CONN PIN 18-20AWG CRIMP GOLD | AWG 18-20 | 10,0µin (0,25µm) | 1721 - Immediate | $1.46 | Ver detalhes |
![]() | ![]() | M300-1020045 | CONN PIN 22AWG CRIMP GOLD | AWG 22 | 10,0µin (0,25µm) | 21752 - Immediate | $1.52 | Ver detalhes |
M300 Series Connectors - Headers, Male Pins
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Número de posições carregadas | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-MV10345M1 | CONN HEADER VERT 3POS 3MM | - | Todos | 8323 - Immediate | $6.92 | Ver detalhes |
![]() | ![]() | M300-MV30645M1 | CONN HEADER VERT 6POS 3MM | 0,118" (3,00mm) | Todos | 3451 - Immediate | $8.42 | Ver detalhes |
![]() | ![]() | M300-MV31045M1 | CONN HEADER VERT 10POS 3MM | 0,118" (3,00mm) | Todos | 2474 - Immediate | $12.65 | Ver detalhes |
M300 Series Connectors - Headers, Receptacles, Female Sockets
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Tipo de montagem | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-FV3104500 | CONN RCPT 10POS 0.118 GOLD PCB | 0,118" (3,00mm) | Furo passante | 0 - Immediate | $23.81 | Ver detalhes |
![]() | ![]() | M300-FV3064500 | CONN RCPT 6POS 0.118 GOLD PCB | 0,118" (3,00mm) | Furo passante | 111 - Immediate | $14.57 | Ver detalhes |
![]() | ![]() | M300-FV1034500 | CONN RCPT 3POS 0.118 GOLD PCB | 0,118" (3,00mm) | Furo passante | 1118 - Immediate | $11.71 | Ver detalhes |
M300 Series Connectors - Housings
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Passo | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-2250396F2 | CONN RCPT HSG 3POS 3.00MM | 3 | 0,118" (3,00mm) | 1 | 6425 - Immediate | $6.62 | Ver detalhes |
![]() | ![]() | M300-2240696F2 | CONN RCPT HSG 6POS 3.00MM | 6 | 0,118" (3,00mm) | 2 | 3048 - Immediate | $7.46 | Ver detalhes |
![]() | ![]() | M300-3250396M1 | CONN PLUG HSG 3POS 3.00MM | 3 | 0,118" (3,00mm) | 1 | 3721 - Immediate | $4.48 | Ver detalhes |
![]() | ![]() | M300-3240696M1 | CONN PLUG HSG 6POS 3.00MM | 6 | 0,118" (3,00mm) | 2 | 582 - Immediate | $5.55 | Ver detalhes |
![]() | ![]() | M300-2241096F2 | CONN RCPT HSG 10POS 3.00MM | 10 | 0,118" (3,00mm) | 2 | 310 - Immediate | $7.78 | Ver detalhes |
![]() | ![]() | M300-3241096M1 | CONN PLUG HSG 10POS 3.00MM | 10 | 0,118" (3,00mm) | 2 | 71 - Immediate | $9.06 | Ver detalhes |
M300 Series Connectors - Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Número de fileiras | Passo - Conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | M300-FC60305F2-0150L | CBL ASS 3MM F 3POS SNGL 150MM | 3 | 1 | 0,118" (3,00mm) | 0 - Immediate | $16.39 | Ver detalhes |
![]() | ![]() | M300-MC10605M1-0150L | CBL ASS 3MM M 6POS DUAL 150MM | 6 | 2 | 0,118" (3,00mm) | 65 - Immediate | $32.20 | Ver detalhes |
![]() | ![]() | M300-FC10605F2-0150L | CBL ASS 3MM F 6POS DUAL 150MM | 6 | 2 | 0,118" (3,00mm) | 0 - Immediate | $33.58 | Ver detalhes |
Tools - Insertion, Extraction
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | Z300-902 | TOOL INSERT/REMOVE FOR M300 | Contatos retangulares, 18-22 AWG | 56 - Immediate | $74.85 | Ver detalhes |