High-Reliability Flex Circuit Assemblies for Datamate J-Tek and Gecko

Harwin’s FPC assemblies are suited to dynamic movement under bending and can withstand extreme shock and vibration

Image of Harwin's High-Reliability Flex Circuit Assemblies for Datamate J-Tek and GeckoHarwin’s flexible printed circuit (FPC) assemblies add versatility and have a sharper bend radius compared to standard cables. These low-profile designs combine the go-anywhere routing cables with the reduced vertical space required by SMT connectors. When users replace standard cable connectors with these flex-mounted SMT connections, they will be able to stack PCBs closer. The FPC design allows for a right-angled connection.

Choose between Datamate J-Tek for 2 mm pitch connectors and 1 mm FPC, or Gecko for 1.25 mm pitch connectors and 0.5 mm pitch FPC. Standard 10-contact assemblies in single- and double-ended designs are available from stock. Stainless steel jack screws are fitted to the Datamate connectors and latch to the Gecko, ensuring secure connection under duress.

Features
  • Sharper bend radius than standard cables
  • Suited to dynamic movement under bending
  • Withstands extreme shock and vibration
  • Decreased mating heights for denser PCB stacking
  • Four finger beryllium copper signal contact ensure signal integrity
  • Operates at extreme temperatures (-65°C to +150°C)
  • Stainless steel locking screw or latches of a secure connection
  • Compatible with industry-standard FPC/FFC connectors
Applications
  • Aviation
  • Space
  • Defense and security
  • Motorsport and electric vehicles

High-Reliability Flex Circuit Assemblies for Datamate J-Tek and Gecko

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FPC ASSY 2MM 10POS M CONN 100MMM80-F150210-100-LFPC ASSY 2MM 10POS M CONN 100MM0 - Immediate$135.88Ver detalhes
FPC ASSY 1.25MM 10POS M-F 75MMG125-F1MS110-075-FS1FPC ASSY 1.25MM 10POS M-F 75MM0 - Immediate
7 - Marketplace
$130.15Ver detalhes
FPC ASSY 1.25MM 10POS M CONN 75MG125-F1MS110-075-LFPC ASSY 1.25MM 10POS M CONN 75M0 - Immediate
10 - Marketplace
$122.08Ver detalhes

Separator Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOOL SEPARATOR FOR GECKO 10POSZ125-9261000TOOL SEPARATOR FOR GECKO 10POS16 - Immediate$75.68Ver detalhes
Published: 2020-06-03