EMC Shield Cans and Clips

Harwin's shield can clips provide a straight-forward, easy-to-use board-level shielding solution

Image of Harwin's EMC/RFI Shield Can ClipsHarwin supplies a range of surface-mount shield can clips to provide a straight-forward, easy-to-use board-level shielding solution. The combination of SMT clips with a shield can provides a simple and cost-effective method of shielding vulnerable or EMI-radiating board components. Harwin's shield clips work with standard or custom can sizes from 0.13 mm to 1.00 mm thick.

With no secondary manual soldering operations, shield cans quickly and easily slot into the clips. This method avoids introducing hotspots from manual soldering, which could damage adjacent components. Rework or testing is now easy without a desoldering operation to access components under the can.

Features and Benefits

  • Solderless connection of can to PCB: no secondary soldering operation, no potential hotspots – cans are quickly hand-placed without soldering
  • SMT shield clips on tape and reel: enables fast and low-cost automatic assembly at the same time as the rest of the PCB
  • Fast removal of cans from PCB: no desoldering operation required for rework or testing
  • Eliminates the need for through hole cans which interrupt the grounding plane
  • Wide range off-the-shelf: stock availability visible online

EMC Shielding: Shield Clips

ImagemNúmero de peça do fabricanteDescriçãoComprimentoAlturaMaterialAvailable QuantityPreçoVer detalhes
RFI SHLD CLIP SS TIN SOLDERS1711-46RRFI SHLD CLIP SS TIN SOLDER0,346" (8,79mm)0,140" (3,55mm)Aço inoxidável132035 - Immediate$0.38Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS1721-46RRFI SHLD CLIP SS TIN SOLDER0,207" (5,25mm)0,088" (2,23mm)Aço inoxidável53801 - Immediate$0.39Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS1411-46RRFI SHLD CLIP SS TIN SOLDER0,346" (8,79mm)0,144" (3,65mm)Cobre Berílio84194 - Immediate$0.39Ver detalhes
RFI SHLD CLIP CU TIN SLD 1900/TRS2711-46RRFI SHLD CLIP CU TIN SLD 1900/TR0,346" (8,79mm)0,140" (3,55mm)Liga de cobre51430 - Immediate$0.22Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS0971-46RRFI SHLD CLIP SS TIN SOLDER0,233" (5,92mm)0,083" (2,10mm)Aço inoxidável370408 - Immediate$0.40Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS0981-46RRFI SHLD CLIP SS TIN SOLDER0,185" (4,70mm)0,055" (1,40mm)Aço inoxidável121489 - Immediate$0.42Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS0991-46RRFI SHLD CLIP SS TIN SOLDER0,256" (6,50mm)0,054" (1,37mm)Aço inoxidável176370 - Immediate$0.32Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS1001-46RRFI SHLD CLIP SS TIN SOLDER0,177" (4,50mm)0,035" (0,90mm)Aço inoxidável0 - Immediate$0.38Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS0941-46RRFI SHLD CLIP SS TIN SOLDER0,154" (3,90mm)0,039" (1,00mm)Aço inoxidável59596 - Immediate$0.17Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS0951-46RRFI SHLD CLIP SS TIN SOLDER0,154" (3,90mm)0,050" (1,28mm)Aço inoxidável427538 - Immediate$0.19Ver detalhes
RFI SHLD CLIP SS TIN SOLDERS0961-46RRFI SHLD CLIP SS TIN SOLDER0,256" (6,50mm)0,050" (1,28mm)Aço inoxidável80798 - Immediate$0.20Ver detalhes
RFI SHLD CLIP BECU TIN SOLDERS0911-46RRFI SHLD CLIP BECU TIN SOLDER0,091" (2,31mm)0,079" (2,00mm)Cobre Berílio41528 - Immediate$0.40Ver detalhes
RFI SHLD CLIP CUPRO NICK TIN SLDS0921-46RRFI SHLD CLIP CUPRO NICK TIN SLD0,222" (5,65mm)0,215" (5,46mm)Níquel cupro3699 - Immediate$0.68Ver detalhes

Shield Cans

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF SHIELD 0.394" X 0.394" SMDS03-10100300RRF SHIELD 0.394" X 0.394" SMD11473 - Immediate$1.14Ver detalhes
RF SHIELD 0.394" X 0.591" SMDS03-15100300RRF SHIELD 0.394" X 0.591" SMD110356 - Immediate$1.18Ver detalhes
RF SHIELD 0.394" X 1.181" SMDS03-30100300RRF SHIELD 0.394" X 1.181" SMD13596 - Immediate$1.26Ver detalhes
RF SHIELD 0.591" X 0.787" SMDS02-20150300RF SHIELD 0.591" X 0.787" SMD7034 - Immediate$3.70Ver detalhes
RF SHIELD 0.8" X 0.984" SMDS02-25200300RF SHIELD 0.8" X 0.984" SMD5582 - Immediate$4.16Ver detalhes
RF SHIELD 0.8" X 1.181" SMDS02-30200250RF SHIELD 0.8" X 1.181" SMD1996 - Immediate$4.46Ver detalhes
RF SHIELD 0.8" X 1.181" SMDS01-30200500RF SHIELD 0.8" X 1.181" SMD1640 - Immediate$4.98Ver detalhes
RF SHIELD 1.181" X 1.181" SMDS01-30300500RF SHIELD 1.181" X 1.181" SMD1554 - Immediate$5.47Ver detalhes
RF SHIELD 1" X 1.969" SMDS01-50250500RF SHIELD 1" X 1.969" SMD898 - Immediate$6.03Ver detalhes
Published: 2019-06-04