Datamate J-Tek Connectors for High Reliability

Harwin's 2 mm pitch range provides a secure and robust connection

Image of Harwin's Datamate J-Tek ConnectorsHarwin's Datamate J-Tek series of high-reliability connectors have a proven track record for performance under extreme conditions, vibration, shock and high operating temperatures. Designed with stainless steel jackscrews to ensure secure mating integrity and increase strain relief. Utilizing Harwin's 4-leaf beryllium copper and gold-plated contacts that are rated at 3 A electrically loaded. The Datamate J-Tek 2 mm pitch line is perfect when space is minimal and high performance is required. J-Tek connectors are available in both double and three row options up to a maximum of 96 contacts. A variety of jackscrew designs are available including 101-lok, reverse-fix, hex socket, hex slotted and guide pin options for increased design flexibility. Prevent RFI/EMI interference with compatible metal backshells.

Save production time and hassle by eliminating crimping and assembly with fully tested ready-made cable assemblies.

Features
  • 3 A per contact
  • 4-finger beryllium copper/gold-plated female contact
  • Withstands extremes of shock (100G for 6 ms) and vibration (10G for 6 hrs)
  • Stainless steel jackscrews
  • Durability: 500 operations
  • Operating temperature: -55°C to +125°C
  • Ready-made cable assemblies
  • Working voltage: 800 V AC/DC
  • UL94V-0 rated
  • Proven history in military and aerospace applications
  • Ideal for COTS applications
  • Insulation resistance: 100 MΩ min. at 500 VDC
  • Contact resistance: 25 mΩ max
  • Lightweight metal backshells for shielding

Contacts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PIN 24-28AWG CRIMP GOLDM80-1950005CONN PIN 24-28AWG CRIMP GOLD9913 - Immediate$2.16Ver detalhes
CONN PIN 22AWG CRIMP GOLDM80-1940005CONN PIN 22AWG CRIMP GOLD3201 - Immediate$2.16Ver detalhes
FEMALE LARGE BORE CRIMP CONTACTM80-0110001FEMALE LARGE BORE CRIMP CONTACT19199 - Immediate$0.84Ver detalhes
CONN SOCKET 22AWG CRIMP GOLDM80-0110005CONN SOCKET 22AWG CRIMP GOLD74970 - Immediate$0.85Ver detalhes
CONN SOCKET 24-28AWG CRIMP GOLDM80-0130001CONN SOCKET 24-28AWG CRIMP GOLD5329 - Immediate$0.84Ver detalhes
CONN SOCKET 24-28AWG CRIMP GOLDM80-0130005CONN SOCKET 24-28AWG CRIMP GOLD138180 - Immediate$0.84Ver detalhes
CONN SOCKET 28-32AWG CRIMP GOLDM80-0190005CONN SOCKET 28-32AWG CRIMP GOLD65267 - Immediate$1.51Ver detalhes
CONN SOCKET 22AWG CRIMP GOLDM80-2060005CONN SOCKET 22AWG CRIMP GOLD11095 - Immediate$1.84Ver detalhes
CONN SOCKET 22AWG CRIMP GOLDM83-0110005CONN SOCKET 22AWG CRIMP GOLD3167 - Immediate$1.05Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT HSG 4POS 2.00MMM80-4140498CONN RCPT HSG 4POS 2.00MM2950 - Immediate$6.47Ver detalhes
CONN RCPT HSG 6POS 2.00MMM80-4140698CONN RCPT HSG 6POS 2.00MM1739 - Immediate$6.50Ver detalhes
CONN RCPT HSG 8POS 2.00MMM80-4140898CONN RCPT HSG 8POS 2.00MM1965 - Immediate$6.52Ver detalhes

Free Hanging, Panel Mount Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DATAMATE J-TEK DIL FEMALE SMALLM80-4862005ADATAMATE J-TEK DIL FEMALE SMALL0 - Immediate$45.45Ver detalhes
CONN RCPT 8POS CRIMP 22AWG GOLDM80-4800805CONN RCPT 8POS CRIMP 22AWG GOLD1825 - Immediate$17.10Ver detalhes
CONN RCPT 8P CRIMP 24-28AWG GOLDM80-4610842CONN RCPT 8P CRIMP 24-28AWG GOLD1461 - Immediate$17.73Ver detalhes

Headers, Male Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN HEADER VERT 6POS 2MMM80-5000642CONN HEADER VERT 6POS 2MM2101 - Immediate$10.81Ver detalhes
CONN HEADER VERT 8POS 2MMM80-5000842CONN HEADER VERT 8POS 2MM2115 - Immediate$11.07Ver detalhes
CONN HEADER VERT 10POS 2MMM80-5001042CONN HEADER VERT 10POS 2MM1793 - Immediate$11.34Ver detalhes

Headers, Receptacles, Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT 26POS 0.079 GOLD PCBM80-4002642CONN RCPT 26POS 0.079 GOLD PCB1305 - Immediate$18.75Ver detalhes
CONN RCPT 96POS 0.079 GOLD PCBM83-LFT1F2N96-0000-000CONN RCPT 96POS 0.079 GOLD PCB0 - Immediate$119.94Ver detalhes
CONN RCPT 10POS 0.079 GOLD PCBM80-4001042CONN RCPT 10POS 0.079 GOLD PCB127 - Immediate$15.02Ver detalhes

Ready-made Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSY 2MM 6POS FMALE TO WIREM80-FE20668F2-0450LCBL ASSY 2MM 6POS FMALE TO WIRE15 - Immediate$69.39Ver detalhes
CBL ASSY 2MM 10POS FMALE TO WIREM80-FE21068F2-0450LCBL ASSY 2MM 10POS FMALE TO WIRE90 - Immediate$85.09Ver detalhes
CBL ASSY 2MM 12POS FMALE TO WIREM80-FE21268F2-0450LCBL ASSY 2MM 12POS FMALE TO WIRE1 - Immediate$103.64Ver detalhes

Jumper Wires, Pre-Crimped Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M80-011 SKT/FREE 22AWG 150MMM80-9100099M80-011 SKT/FREE 22AWG 150MM879 - Immediate$3.63Ver detalhes
F CBL CRMPD CONTACTM80-9110099F CBL CRMPD CONTACT942 - Immediate$3.16Ver detalhes
F CBL CRMPD CONTACTM80-9140099F CBL CRMPD CONTACT50 - Immediate$5.25Ver detalhes
F CBL CRMPD CONTACTM80-9150099F CBL CRMPD CONTACT678 - Immediate$4.21Ver detalhes
F CBL CRMPD CONTACTM80-9160099F CBL CRMPD CONTACT774 - Immediate$4.20Ver detalhes
F CBL CRMPD CONTACTM80-9190099F CBL CRMPD CONTACT739 - Immediate$5.04Ver detalhes
M80-011 SKT/SKT 22AWG 300MMM80-9220099M80-011 SKT/SKT 22AWG 300MM632 - Immediate$6.27Ver detalhes
F CBL CRMPD CONTACTM80-9230099F CBL CRMPD CONTACT241 - Immediate$5.42Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIL FEMALE CRIMP HOOD KITM80-8801098DIL FEMALE CRIMP HOOD KIT0 - Immediate$4.85Ver detalhes
DIL FEMALE CRIMP HOOD KITM80-8801298DIL FEMALE CRIMP HOOD KIT161 - Immediate$4.87Ver detalhes
DIL FEMALE CRIMP HOOD KITM80-8802098DIL FEMALE CRIMP HOOD KIT140 - Immediate$5.16Ver detalhes

Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DATAMATE CRIMP POSITIONERZ80-058DATAMATE CRIMP POSITIONER20 - Immediate$319.67Ver detalhes
SCREW DRIVER TOOL FOR J-TEKZ80-298SCREW DRIVER TOOL FOR J-TEK75 - Immediate$76.71Ver detalhes
POSITIONR M22520/2-01 MALE S-TEKZ80-193POSITIONR M22520/2-01 MALE S-TEK61 - Immediate$205.62Ver detalhes
TOOL INSERT/REMOVE FOR DATAMATEZ80-280TOOL INSERT/REMOVE FOR DATAMATE454 - Immediate$194.52Ver detalhes
TOOL INSTALL FOR S-TEK RECEPTZ80-300TOOL INSTALL FOR S-TEK RECEPT3 - Immediate$132.24Ver detalhes
POSTIONER FOR M80-2060005Z80-444POSTIONER FOR M80-206000511 - Immediate$201.37Ver detalhes
TOOL HAND CRIMPER SIDEM22520/2-01TOOL HAND CRIMPER SIDE121 - Immediate$1,198.64Ver detalhes
POSITIONER M22520/2-01 22-28AWGT5747POSITIONER M22520/2-01 22-28AWG114 - Immediate$212.50Ver detalhes
Updated: 2020-12-11
Published: 2012-06-29