Kontrol 1.27 mm Pitch Connectors

Harwin Kontrol compact board-to-board 1.27 mm pitch connectors offer increased reliability for industrial applications

Image of Harwin Archer Kontrol 1.27mm pitch ConnectorsHarwin Kontrol compact 1.27 mm pitch connectors offer designers a robust and flexible connection choice for a wide scope of markets from industrial to IoT and transportation. These connectors are fully shrouded which assists with blind mating and provides protection from lateral and twisting forces caused by vibration. Kontrol has gold-plated contacts with a current rating of 1.2 A per contact and data rate up to 3 Gbits/s. The product range can withstand a temperature range of -55°C to +125°C and 500 mating operations.

Get the stacking height needed for board-to-board applications by selecting different combinations of connector heights in both male and female orientations. Add horizontal connectors to achieve the right angle or co-planar arrangements. Packaged on tape-and-reel, they are ready for automated placement. IDC female double-ended cable assemblies give you cable-to-board flexibility.

Features
  • Fully shrouded
  • Surface mount with solder tabs for additional board retention
  • Choice of vertical heights available
  • Location pegs on all connectors
  • Packaged on tape-and-reel
  • Dual row
  • Cable-to-board flexibility with double-ended female IDC assemblies
  • Up to 3 Gbits/s
  • Polarized, shrouded housings
  • 1.2 A max per contact
  • 500 mating operations minimum
  • Temperature range of -55°C to +125°C
  • Housing material is high temperature ICP, UL94V-0
Applications
  • Factory equipment
  • Production line controls
  • IoT markets
  • Portable monitoring equipment
  • Roadside monitoring
  • Large vehicle control systems
  • Handheld equipment

Kontrol Connectors - Male Pins

ImagemNúmero de peça do fabricanteDescriçãoEspaço entre fileiras - ConjugadoAvailable QuantityPreçoVer detalhes
CONN HEADER SMD 12POS 1.27MMM55-7001242RCONN HEADER SMD 12POS 1.27MM0,050" (1,27mm)4261 - Immediate$1.54Ver detalhes
CONN HEADER SMD R/A 68POS 1.27MMM55-7106842RCONN HEADER SMD R/A 68POS 1.27MM0,050" (1,27mm)4532 - Immediate$3.49Ver detalhes
CONN HEADER SMD R/A 12POS 1.27MMM55-7101242RCONN HEADER SMD R/A 12POS 1.27MM0,050" (1,27mm)495 - Immediate$1.75Ver detalhes
CONN HEADER SMD 20POS 1.27MMM55-7002042RCONN HEADER SMD 20POS 1.27MM0,050" (1,27mm)1545 - Immediate$1.61Ver detalhes
CONN HEADER SMD R/A 80POS 1.27MMM55-7108042RCONN HEADER SMD R/A 80POS 1.27MM0,050" (1,27mm)864 - Immediate$3.93Ver detalhes

Kontrol Connectors - Female Sockets

ImagemNúmero de peça do fabricanteDescriçãoPasso - ConjugadoAvailable QuantityPreçoVer detalhes
CONN RCPT 40P 0.05 GOLD SMD R/AM55-6104042RCONN RCPT 40P 0.05 GOLD SMD R/A0,050" (1,27mm)4105 - Immediate$4.22Ver detalhes
CONN RCPT 68POS 0.05 GOLD SMDM55-6006842RCONN RCPT 68POS 0.05 GOLD SMD0,050" (1,27mm)739 - Immediate$5.10Ver detalhes
CONN RCPT 68POS 0.05 GOLD SMDM55-6016842RCONN RCPT 68POS 0.05 GOLD SMD0,050" (1,27mm)1391 - Immediate$5.10Ver detalhes
CONN RCPT 80POS 0.05 GOLD SMDM55-6008042RCONN RCPT 80POS 0.05 GOLD SMD0,050" (1,27mm)114 - Immediate$5.76Ver detalhes
CONN RCPT 68POS 0.05 GOLD SMDM55-6026842RCONN RCPT 68POS 0.05 GOLD SMD0,050" (1,27mm)190 - Immediate$5.38Ver detalhes

Kontrol Connectors - Female IDC Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT IDC 1.27MM 12POSM55-8201242CONN RCPT IDC 1.27MM 12POS0 - Immediate$6.37Ver detalhes
CONN RCPT IDC 1.27MM 16POSM55-8201642CONN RCPT IDC 1.27MM 16POS697 - Immediate$6.63Ver detalhes
CONN RCPT IDC 1.27MM 20POSM55-8202042CONN RCPT IDC 1.27MM 20POS293 - Immediate$6.89Ver detalhes
CONN RCPT IDC 1.27MM 26POSM55-8202642CONN RCPT IDC 1.27MM 26POS645 - Immediate$7.10Ver detalhes
CONN RCPT IDC 1.27MM 32POSM55-8203242CONN RCPT IDC 1.27MM 32POS38 - Immediate$7.51Ver detalhes
CONN RCPT IDC 1.27MM 40POSM55-8204042CONN RCPT IDC 1.27MM 40POS365 - Immediate$7.94Ver detalhes
CONN RCPT IDC 1.27MM 50POSM55-8205042CONN RCPT IDC 1.27MM 50POS273 - Immediate$8.93Ver detalhes
CONN RCPT IDC 1.27MM 68POSM55-8206842CONN RCPT IDC 1.27MM 68POS55 - Immediate$11.55Ver detalhes
CONN RCPT IDC 1.27MM 80POSM55-8208042CONN RCPT IDC 1.27MM 80POS251 - Immediate$12.69Ver detalhes

Kontrol IDC Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CBL ASSEM 1.27MM 32POS F-F 150MMM55-8003242-0150ACBL ASSEM 1.27MM 32POS F-F 150MM52 - Immediate$32.51Ver detalhes
CBL ASSEM 1.27MM 32POS F-F 300MMM55-8003242-0300ACBL ASSEM 1.27MM 32POS F-F 300MM0 - Immediate$34.29Ver detalhes
CBL ASSEM 1.27MM 68POS F-F 150MMM55-8006842-0150ACBL ASSEM 1.27MM 68POS F-F 150MM7 - Immediate$44.36Ver detalhes
CBL ASSEM 1.27MM 16POS F-F 300MMM55-8001642-0300ACBL ASSEM 1.27MM 16POS F-F 300MM8 - Immediate
21 - Marketplace
$25.13Ver detalhes
CBL ASSEM 1.27MM 26POS F-F 150MMM55-8002642-0150ACBL ASSEM 1.27MM 26POS F-F 150MM6 - Immediate$29.31Ver detalhes
CBL ASSEM 1.27MM 20POS F-F 150MMM55-8002042-0150ACBL ASSEM 1.27MM 20POS F-F 150MM27 - Immediate$26.42Ver detalhes
CBL ASSEM 1.27MM 40POS F-F 150MMM55-8004042-0150ACBL ASSEM 1.27MM 40POS F-F 150MM21 - Immediate$36.06Ver detalhes
CBL ASSEM 1.27MM 80POS F-F 300MMM55-8008042-0300ACBL ASSEM 1.27MM 80POS F-F 300MM55 - Immediate$54.48Ver detalhes
CBL ASSEM 1.27MM 40POS F-F 300MMM55-8004042-0300ACBL ASSEM 1.27MM 40POS F-F 300MM41 - Immediate$38.03Ver detalhes
CBL ASSEM 1.27MM 20POS F-F 300MMM55-8002042-0300ACBL ASSEM 1.27MM 20POS F-F 300MM7 - Immediate$27.87Ver detalhes
Updated: 2020-10-06
Published: 2018-03-08