Single/Dual Rated Motor Run Capacitors - HCK Series

Hartland Controls' motor run metallized polypropylene (PP) film capacitors are constructed to meet various HVAC electrical load requirements

Image of Hartland Controls' Single/Dual Rated Motor Run Capacitors-HCK SeriesHartland Controls’, a Littelfuse Company, start and run capacitors feature an internal construction that meets various HVAC electrical load requirements. In an air conditioner or furnace, capacitors work with compressor, blower, and outside fan motors. Finding the correct capacitor size is critical for motor efficiency and life. The HCK series are sized by capacitance and their ability to collect and store energy, measured in microfarads (μF). Start capacitors send an electric jolt to start the motor, are designed only for motor start-up, and have higher capacitance ratings (70 μF or above) than a run capacitor. They must rapidly bring the motor to a sufficient, predetermined speed and then disconnect from the circuit. Run capacitors are left connected to the auxiliary coil after disconnecting the start capacitor. Since these capacitors are designed for continuous duty, they have low capacitance ratings (typically below 70 μF) and help the motor maintain a charge by changing the phase angle when the motor is powered up, so the rotor turns more easily, enabling the motor to run more efficiently. Some applications can have dual run capacitors, which are start and run capacitors housed together. Combining the two capacitors in a single unit creates a more cost-effective option that can save space, helpful in a small mounting area.

Features
  • Polypropylene (PP) film, metallized (seven micrometer film)
  • Designed and manufactured in accordance with UL 810 and EIA standard RS-456
  • Vacuum sealed to eliminate leaks, contaminates, or both
  • Single and dual rated values
  • Round or oval case options
  • Aluminum oil filled construction
Specifications
  • Rated voltage 370 VAC and 440 VAC
  • Operating temperature: -40°C to +70°C
  • Dissipation factor: 0.1% max.
  • Internal protection: 0.1% max.
  • UL recognized internal protection bridge capable of interrupting up to 10,000 amp
  • Capacitance tolerance: 3% available
  • Leakage current: 30 µA max.
  • Frequency: 50/60 Hz
  • Operating life: 22,000 hours with 94% survival 60,000 hours available
  • Terminations: 0.250″ x 0.032″ QC terminals

HCK, Single Motor Run Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 25UF 3% 440V QC CHAS MTCAP-25/440CAP ALUM 25UF 3% 440V QC CHAS MT1 - Immediate$30.60Ver detalhes
CAP ALUM 50UF 3% 440V QC CHAS MTCAP-50/440CAP ALUM 50UF 3% 440V QC CHAS MT8 - Immediate$48.75Ver detalhes
CAP ALUM 3UF 3% 440V QC CHAS MTCAP-3/440RCAP ALUM 3UF 3% 440V QC CHAS MT0 - ImmediateSee Page for PricingVer detalhes
CAP ALUM 4UF 3% 440V QC CHAS MTCAP-4/440CAP ALUM 4UF 3% 440V QC CHAS MT0 - ImmediateSee Page for PricingVer detalhes
CAP ALUM 5UF 3% 440V QC CHAS MTCAP-5/440CAP ALUM 5UF 3% 440V QC CHAS MT0 - Immediate$8.29Ver detalhes

HCK, Dual Motor Run Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP FILM 10UF/10UF 370-440V RNDCAP-10/10/440RCAP FILM 10UF/10UF 370-440V RND7 - Immediate$29.38Ver detalhes
CAP FILM 35UF/5UF 370-440V RNDCAP-35/5/440RCAP FILM 35UF/5UF 370-440V RND0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 40UF/5UF 370-440V RNDCAP-40/5/440RCAP FILM 40UF/5UF 370-440V RND0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 45UF/5UF 370-440V RNDCAP-45/5/440RCAP FILM 45UF/5UF 370-440V RND0 - ImmediateSee Page for PricingVer detalhes
CAP FILM 45UF/7.5UF 370-440V RNDCAP-45/7.5/440RCAP FILM 45UF/7.5UF 370-440V RND1 - Immediate$42.61Ver detalhes
CAP FILM 50UF/5UF 370-440V RNDCAP-50/5/440RCAP FILM 50UF/5UF 370-440V RND5 - Immediate$44.35Ver detalhes
Published: 2022-03-22