HVAC Isolation AC/AC Power Transformers - HCT Series

Hartland Controls' 24 VAC output transformers provide low-voltage power for HVAC applications

Image of Hartland Controls' HVAC Isolation AC/AC Power Transformers - HCT SeriesHartland Controls', a Littelfuse Company, transformers change one AC voltage to another by magnetic induction. These heavy-duty transformers are used in a variety of applications, including HVAC, water pumps, pool and spa, food service, and electronics.

Features
  • 40VA and 50VA Rated Transformers
    • UL/CUL recognized 5085—File No. E223730
    • Class 2 UL 1585
    • Inherently limited
    • No secondary fusing required
    • Multiple mounting and termination options available
  • 75VA Rated Transformers
    • UL/CUL recognized 5085 – File No. E223730
    • Non-inherently limited
    • Secondary fusing required
    • Multiple mounting and termination options available
Specifications
  • All leads are 18 AWG stranded 2/64″ insulation thickness, 12” in length
  • Quick connect size; standard male quick connect terminals are 0.250" x 0.032"
  • Insulation system: 130°C Class B
  • Input voltage: 120 VAC or 240 VAC
  • Output voltage: 24 VAC
  • Frequency: 50/60 Hz

HVAC Isolation AC/AC Power Transformers - HCT Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PWR XFMR LAMINATED 50VA CHAS MTTRAN-40VAPWR XFMR LAMINATED 50VA CHAS MT0 - ImmediateSee Page for PricingVer detalhes
Published: 2022-03-22