T1 Industrial Single-Pair Ethernet (SPE) Connector
HARTING's connector provides Ethernet access for every device on a network
HARTING’s T1 connector can accomplish communication across the common industrial Ethernet protocols (Ethernet/IP, Profinet, EtherCAT, and others) with a single twisted pair of wires instead of four or eight wires. This connector utilizes power-over-data-line (PoDL) technology to bring communication, voltage, and amperage needed to power the device.
With this connector, the number of connections on the device is reduced, eliminating the need for an external power supply, and the devices on the plant floor that traditionally communicate over Fieldbus protocols can join the same IP-based network as the other devices. This enables peer-to-peer communication, open-loop feedback of all devices, and smart functionality from the main control room to the device.
The T1 is the standard mating face for industrial single-pair Ethernet. The product ranges from IP20 to IP67 and is available in metric variants including M8 and M12. To be truly standard for industrial applications, the mating interface is designed to be the same and interoperable across all IP ratings.
- Standardized mating face according to IEC 63171-6 (formerly IEC 61076-3-125)
- For the construction of future-proof and standardized SPE communication networks with standardized cabling according to ISO/IEC 11801 and TIA 42
- Meets IEEE 802.3 requirements for SPE
- Robust industrial design with locking lever protection, 360° shielding, and high mating cycles
- Industrial applications up to M3I3C3E3 environmental conditions
- Remote power supplies for PoDL classes
T1 Industrial SPE Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09452812800 | CONN JACK 1PORT 1000 BASE-T1 PCB | 1100 - Immediate | $4.17 | Ver detalhes |
![]() | ![]() | 09455002800 | CRIMP TERMINATION, AWG 28/7 AWG | 19 - Immediate | $0.92 | Ver detalhes |
![]() | ![]() | 09455002802 | CRIMP TERMINATION, AWG 24/7 AWG | 396 - Immediate | $0.93 | Ver detalhes |
T1 Industrial Cable
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09456002003 | CABLE 2COND 26AWG YLW SHLD 50M | 25 - Immediate | $287.93 | Ver detalhes |
![]() | ![]() | 09456002014 | CABLE 2COND YELLOW SHLD 10M | 0 - Immediate | $68.72 | Ver detalhes |
![]() | ![]() | 09456002004 | CABLE 2COND 26AWG YLW SHLD 10M | 4 - Immediate | $66.11 | Ver detalhes |
![]() | ![]() | 09456002013 | CABLE 2COND 22AWG YLW SHLD 50M | 14 - Immediate | $299.36 | Ver detalhes |
T1 Industrial Cable Assemblies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33280202002075 | T1 SPE IP20 1X2XAWG22/7 PUR 7,5M | 0 - Immediate | $42.12 | Ver detalhes |
![]() | ![]() | 33280202002150 | T1 SPE IP20 1X2XAWG22/7 PUR 15M | 0 - Immediate | $74.09 | Ver detalhes |
![]() | ![]() | 33280202001010 | T1 SPE IP20 1X2XAWG26/7 PUR 1,0M | 1 - Immediate | $24.75 | Ver detalhes |
![]() | ![]() | 33280202001050 | T1 SPE IP20 1X2XAWG26/7 PUR 5,0M | 24 - Immediate | $38.43 | Ver detalhes |
![]() | ![]() | 33280202001022 | T1 SPE IP20 1X2XAWG26/7 PUR 2,2M | 0 - Immediate | $24.10 | Ver detalhes |
![]() | ![]() | 33280202002020 | T1 SPE IP20 1X2XAWG22/7 PUR 2,0M | 0 - Immediate | $26.16 | Ver detalhes |
![]() | ![]() | 33280202002050 | T1 SPE IP20 1X2XAWG22/7 PUR 5,0M | 34 - Immediate | $41.96 | Ver detalhes |
![]() | ![]() | 33280202001150 | T1 SPE IP20 1X2XAWG26/7 PUR 15M | 39 - Immediate | $70.89 | Ver detalhes |
![]() | ![]() | 33280202001002 | T1 SPE IP20 1X2XAWG26/7 PUR 0,2M | 13 - Immediate | $21.93 | Ver detalhes |
![]() | ![]() | 33280202001005 | T1 SPE IP20 1X2XAWG26/7 PUR 0,5M | 3 - Immediate | $22.98 | Ver detalhes |
![]() | ![]() | 33280202002002 | T1 SPE IP20 1X2XAWG22/7 PUR 0,2M | 0 - Immediate | $20.77 | Ver detalhes |
![]() | ![]() | 33280202001020 | T1 SPE IP20 1X2XAWG26/7 PUR 2,0M | 16 - Immediate | $28.25 | Ver detalhes |
![]() | ![]() | 33280202002030 | T1 SPE IP20 1X2XAWG22/7 PUR 3,0M | 0 - Immediate | $29.13 | Ver detalhes |
![]() | ![]() | 33280202001003 | T1 SPE IP20 1X2XAWG26/7 PUR 0,3M | 3 - Immediate | $22.30 | Ver detalhes |
![]() | ![]() | 33280202002005 | T1 SPE IP20 1X2XAWG22/7 PUR 0,5M | 9 - Immediate | $26.00 | Ver detalhes |
![]() | ![]() | 33280202002200 | T1 SPE IP20 1X2XAWG22/7 PUR 20M | 36 - Immediate | $91.80 | Ver detalhes |
![]() | ![]() | 33280202001100 | T1 SPE IP20 1X2XAWG26/7 PUR 10M | 38 - Immediate | $54.89 | Ver detalhes |
![]() | ![]() | 33280202002100 | T1 SPE IP20 1X2XAWG22/7 PUR 10M | 0 - Immediate | $49.27 | Ver detalhes |
![]() | ![]() | 33280202001400 | T1 SPE IP20 1X2XAWG26/7 PUR 40M | 12 - Immediate | $147.08 | Ver detalhes |
![]() | ![]() | 33280202002010 | T1 SPE IP20 1X2XAWG22/7 PUR 1,0M | 3 - Immediate | $27.82 | Ver detalhes |
Ethernet Controllers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJA1105ELY | IC ETHERNET SWITCH SPI 159LFBGA | 2236 - Immediate | $9.46 | Ver detalhes |
![]() | ![]() | SJA1105TELY | IC ETHERNET SWITCH SPI 159LFBGA | 4834 - Immediate | $13.01 | Ver detalhes |
Transceivers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | DP83TC811RWRNDRQ1 | IC TRANSCEIVER 2/2 36VQFN | 2625 - Immediate | $7.65 | Ver detalhes |
![]() | ![]() | TJA1101AHN/0Z | IC TRANSCEIVER FULL 1/1 36HVQFN | 6993 - Immediate | $6.38 | Ver detalhes |
![]() | ![]() | TJA1100HNZ | IC TRANSCEIVER FULL 36HVQFN | 6887 - Immediate | $6.57 | Ver detalhes |
![]() | ![]() | DP83TC811RWRNDTQ1 | IC TRANSCEIVER 2/2 36VQFN | 586 - Immediate | $8.84 | Ver detalhes |
![]() | ![]() | DP83TC811SWRNDTQ1 | IC TXRX FULL/HALF 4/4 36VQFN | 844 - Immediate | $10.44 | Ver detalhes |
![]() | ![]() | TJA1102HN/0Z | IC TRANSCEIVER 2/2 56HVQFN | 2801 - Immediate | $9.40 | Ver detalhes |
![]() | ![]() | TJA1102SHN/0Z | IC TRANSCEIVER 1/1 56HVQFN | 5777 - Immediate | $7.85 | Ver detalhes |
![]() | ![]() | DP83TC811SWRNDRQ1 | IC TRANSCEIVER 2/2 36VQFN | 5860 - Immediate | $9.03 | Ver detalhes |