RJ Industrial® MultiFeature IDC Connectors
HARTING’s RJ Industrial connector series is characterized by easier, tool-free assembly and a robust metal housing
HARTING's RJ Industrial MultiFeature series is characterized by an easier, tool-free assembly and a robust metal housing. The highlight of the RJ45 series is the integrated blades, which shorten the individual strands to the correct length when closing the connector. A built-in side cutter eliminates time-consuming work, and the assembly process is more than 25% faster.
- 25% faster assembly time
- Very robust full metal design
- Straight and angled version with variable cable outlet
- Cat 6A data transmission for 1/10 Gbps
- Ready for all Power-over-Ethernet classes
- No special tools are required for assembly/disassembly
- Fully shielded
- Industrial Ethernet cable assemblies
- Automation
- Robotics
- Machinery
- PGTD
- Connections to Ethernet enabled devices:
- Switches
- IPCs
- Modems
- HMIs
- PLCs
RJ Industrial® MultiFeature IDC Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09451511140 | RJ INDUSTRIAL RJ45 MULTIFEATURE, | 1 - Immediate | $26.74 | Ver detalhes |
![]() | ![]() | 09451511141 | RJ INDUSTRIAL RJ45 MULTIFEATURE, | 0 - Immediate | $30.13 | Ver detalhes |
![]() | ![]() | 09451511570 | RJ INDUSTRIAL RJ45 MULTIFEATURE, | 82 - Immediate | $27.30 | Ver detalhes |
![]() | ![]() | 09451511571 | RJ INDUSTRIAL RJ45 MULTIFEATURE, | 0 - Immediate | $30.26 | Ver detalhes |