M8 T1 Hybrid Cable Assemblies

HARTING cable assemblies are designed for automation, machinery, transportation, robotics, and power generation and distribution markets

Image of HARTING M8 T1 Hybrid Cable AssembliesThe HARTING portfolio has been expanded to include the M8 T1 SPE hybrid overmolded cable assemblies. The T1 industrial from HARTING is the chosen mating face for SPE for the industry and its applications by the international standardization committees ISO/IEC, TIA, and IEEE.

Features
  • Protection rating: IP67
  • Operating temperature range: -40°C to +85°C
  • Shielding: shielded
  • Cable jacket material: PUR
  • Cable jacket color: black
  • Number of contacts: four
 
  • Voltage rating: 60 VDC
  • Current rating: 4 A (data)/8 A (power)
  • Overmolded connector ends
  • Standardized according to IEC 63171-6
  • Hybrid interface
Applications and markets
  • Passenger information and entertainment systems
  • Connections to Ethernet-enabled devices (switches, IPCs, modems, HMIs, PLCs, etc.)
  • Field device applications (sensors and actuators)
  • Automation
 
  • Machinery
  • Transportation
  • Robotics
  • Power generation and distribution

Male Circular Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M8 T1 HYBR. M. STR. PUR BK 1.0M33281800225010M8 T1 HYBR. M. STR. PUR BK 1.0M9 - Immediate$70.90Ver detalhes
M8 T1 HYBR. M. STR. PUR BK 0.5M33281800225005M8 T1 HYBR. M. STR. PUR BK 0.5M10 - Immediate$61.22Ver detalhes
M8 T1 HYBR. M. STR. PUR BK 3.0M33281800225030M8 T1 HYBR. M. STR. PUR BK 3.0M0 - Immediate$106.95Ver detalhes
M8 T1 HYBR. M. STR. PUR BK 5.0M33281800225050M8 T1 HYBR. M. STR. PUR BK 5.0M0 - Immediate$141.94Ver detalhes
M8 T1 HYBR. M. STR. PUR BK 10M33281800225100M8 T1 HYBR. M. STR. PUR BK 10M0 - Immediate$192.42Ver detalhes
M8 T1 HYBR. M. STR. PUR BK 15M33281800225150M8 T1 HYBR. M. STR. PUR BK 15M0 - Immediate$261.56Ver detalhes
M8 T1 HYBR. M. STR. PUR BK 40M33281800225400M8 T1 HYBR. M. STR. PUR BK 40M0 - Immediate$693.06Ver detalhes

Male to Female Circular Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M8 T1 HYBR. M/FE STR. PUR BK 0.533281819225005M8 T1 HYBR. M/FE STR. PUR BK 0.50 - Immediate$121.80Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 1.033281819225010M8 T1 HYBR. M/FE STR. PUR BK 1.00 - Immediate$130.84Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 3.033281819225030M8 T1 HYBR. M/FE STR. PUR BK 3.00 - Immediate$166.32Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 5.033281819225050M8 T1 HYBR. M/FE STR. PUR BK 5.00 - Immediate$201.14Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 7.033281819225070M8 T1 HYBR. M/FE STR. PUR BK 7.00 - Immediate$200.10Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 10M33281819225100M8 T1 HYBR. M/FE STR. PUR BK 10M0 - Immediate$243.03Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 15M33281819225150M8 T1 HYBR. M/FE STR. PUR BK 15M0 - Immediate$313.18Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 20M33281819225200M8 T1 HYBR. M/FE STR. PUR BK 20M0 - Immediate$381.89Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 30M33281819225300M8 T1 HYBR. M/FE STR. PUR BK 30M0 - Immediate$606.91Ver detalhes
M8 T1 HYBR. M/FE STR. PUR BK 40M33281819225400M8 T1 HYBR. M/FE STR. PUR BK 40M0 - Immediate$760.86Ver detalhes

Female Circular Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M8 T1 HYBR. FE. STR. PUR BK 0.5M33281900225005M8 T1 HYBR. FE. STR. PUR BK 0.5M10 - Immediate$76.25Ver detalhes
M8 T1 HYBR. FE. STR. PUR BK 1.0M33281900225010M8 T1 HYBR. FE. STR. PUR BK 1.0M10 - Immediate$84.64Ver detalhes
M8 T1 HYBR. FE. STR. PUR BK 3.0M33281900225030M8 T1 HYBR. FE. STR. PUR BK 3.0M0 - Immediate$121.42Ver detalhes
M8 T1 HYBR. FE. STR. PUR BK 5.0M33281900225050M8 T1 HYBR. FE. STR. PUR BK 5.0M0 - Immediate$157.10Ver detalhes
M8 T1 HYBR. FE. STR. PUR BK 10M33281900225100M8 T1 HYBR. FE. STR. PUR BK 10M0 - Immediate$207.80Ver detalhes
M8 T1 HYBR. FE. STR. PUR BK 15M33281900225150M8 T1 HYBR. FE. STR. PUR BK 15M0 - Immediate$278.06Ver detalhes
M8 T1 HYBR. FE. STR. PUR BK 40M33281900225400M8 T1 HYBR. FE. STR. PUR BK 40M0 - Immediate$721.92Ver detalhes
Published: 2025-09-12