M8 D and P-Coded Products

HARTING's connector products are equipped with push-pull technology, enabling quick connections and space savings

Image of HARTING M8 D and P-Coded ProductsHARTING's M8 D-code provides a solution for the challenges presented by miniaturization. Compared to the classic M12 connectors, the M8 D-code features 30% reduced dimensions. It also enables high-performance fast Ethernet connections of up to 100 Mbit/s Cat. 5 according to IEEE 802.3.

M8 P-coded products can be used for EtherCAT P only. The “P” stands for power and enables one to use the standard 4-wire Ethernet cable not only for data but also for two electrically isolated, individually switchable power supplies. With EtherCAT P, voltages are directly coupled into the 100 Mbit/s EtherCAT communication line, which leads to reduced cabling, compact, cost-effective wiring, lower system costs, and smaller footprint for devices, equipment, and machines.

The M8 D/P-coded products are shielded and protected to IP65/67 so they can guarantee excellent reliability and data/power integrity under raw field-level industrial conditions.

Features
  • Designed acc. to IEC 61076-2-114
  • Space saving, 30% smaller than a conventional M12 connector
  • Screw and push-pull locking mechanism
  • Supports Profinet
  • Cat. 5 up to 100 Mbit for the 4-pole D/P-coded version
  • PoE enabled
  • Small and robust design for IP 65/67 environment
  • Temperature range from -40°C up to +85°C
  • Shock and vibration proof
  • Shielded solution
Applications
  • Vision systems
  • Ethernet switches
  • Sensors
  • Gateway devices

M8 D and P-Coded Products

ImagemNúmero de peça do fabricanteDescriçãoNúmero de posiçõesRecursos de montagemAvailable QuantityPreçoVer detalhes
M8 D-CODE 4PIN FEMALE ANGLED PCB21023812418M8 D-CODE 4PIN FEMALE ANGLED PCB4-0 - Immediate$8.02Ver detalhes
M8 P-CODE 4PIN FEMALE ANGLED PCB21023412418M8 P-CODE 4PIN FEMALE ANGLED PCB4-0 - Immediate$8.36Ver detalhes
M8 P-CODE 4PIN FEMALE ANGLED PCB21023412419M8 P-CODE 4PIN FEMALE ANGLED PCB4-0 - Immediate$9.01Ver detalhes
M8 D-CODE 4PIN FEMALE ANGLED PCB21023812419M8 D-CODE 4PIN FEMALE ANGLED PCB4-9 - Immediate$11.05Ver detalhes
M8 P-CODE 4PIN FEMALE STRAIGHT P21023412431M8 P-CODE 4PIN FEMALE STRAIGHT P4Anteparo - Porca lateral dianteira13 - Immediate$22.25Ver detalhes
M8 D-CODE 4PIN FEMALE STRAIGHT P21023812431M8 D-CODE 4PIN FEMALE STRAIGHT P4Anteparo - Porca lateral dianteira0 - Immediate$22.25Ver detalhes
M8 P-CODE 4PIN STRAIGHT MALE, HA21021451405M8 P-CODE 4PIN STRAIGHT MALE, HA4-0 - Immediate$32.86Ver detalhes
M8 P-CODE 4PIN STRAIGHT FEMALE,21021452405M8 P-CODE 4PIN STRAIGHT FEMALE,4-0 - Immediate$33.66Ver detalhes
M8 D-CODE 4PIN STRAIGHT FEMALE,21021852405M8 D-CODE 4PIN STRAIGHT FEMALE,4-0 - Immediate$34.02Ver detalhes
M8 D-CODE 4PIN STRAIGHT MALE, HA21021851405M8 D-CODE 4PIN STRAIGHT MALE, HA4-4 - Immediate$34.57Ver detalhes
M8 P-CODE PUSHPULL 4PIN STRAIGHT21021451430M8 P-CODE PUSHPULL 4PIN STRAIGHT4-64 - Immediate$35.45Ver detalhes
M8 D-CODE PUSHPULL 4PIN STRAIGHT21021851430M8 D-CODE PUSHPULL 4PIN STRAIGHT4-11 - Immediate$35.56Ver detalhes
Published: 2022-01-12