M12 Power K- and S-Code

HARTING's K- and S-coded products feature a robust design for IP65/IP67 environments

Image of HARTING's M12 Power K- and S-Code HARTING's M12 power K- and S-coded products are designed according to IEC 61076-2-111. This product family contains cable connectors for field installation, panel feed-throughs with single wires (PFTs), and a solution for device integration onto the PCB.

Features
  • Products comply with IEC 61076-2-111
  • Push-pull locking mechanism comply with IEC 61076-2-010
  • Robust design for IP65/IP67 environments
  • 16 A for K- and S-coding
  • Temperature range: -40°C to +125°C
  • Rated voltage: 630 VAC
  • 360-degree shielding for all versions
  • Rear and front mounting
  • Big cable entry: 6.6 mm up to 11.6 mm
  • Shock- and vibration-proof
Applications
  • AC/DC motors and drivers
  • Frequency converters
  • Power distribution
  • Compact LED and lighting fixtures
  • Control systems power
  • Onboard lighting power
  • Telemetry modules
  • Power supplies for switches

M12 K-Code Connectors

ImagemNúmero de peça do fabricanteDescriçãoRecursos de montagemTipo de fixaçãoAvailable QuantityPreçoVer detalhes
M12 K-CODE 4+PE PIN, FEMALE, SHI21033092505407M12 K-CODE 4+PE PIN, FEMALE, SHIAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$21.54Ver detalhes
M12 K-CODE 4+PE PIN, FEMALE, REA21033092530M12 K-CODE 4+PE PIN, FEMALE, REAAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$38.31Ver detalhes
M12 K-CODE 4+PE PIN, MALE, SHIEL21033095503M12 K-CODE 4+PE PIN, MALE, SHIELAnteparo - Porca lateral traseiraRosqueado5 - Immediate$38.71Ver detalhes
M12 K-CODE 4+PE PIN, MALE, REAR21033091530M12 K-CODE 4+PE PIN, MALE, REARAnteparo - Porca lateral dianteiraRosqueado1 - Immediate$36.70Ver detalhes
M12 K-CODE 4+PE PIN, MALE, SHIEL21033095502M12 K-CODE 4+PE PIN, MALE, SHIELAnteparo - Porca lateral dianteiraRosqueado16 - Immediate$39.20Ver detalhes
M12 K-CODE 4+PE PIN, MALE, SHIEL21033091505M12 K-CODE 4+PE PIN, MALE, SHIELAnteparo - Porca lateral dianteiraRosqueado77 - Immediate$23.15Ver detalhes
M12 K-CODE 4+PE PIN, MALE, FRONT21033091531M12 K-CODE 4+PE PIN, MALE, FRONTAnteparo - Porca lateral traseiraRosqueado0 - Immediate$35.98Ver detalhes
M12 K-CODE 4+PE PIN, FEMALE, FRO21033092531M12 K-CODE 4+PE PIN, FEMALE, FROAnteparo - Porca lateral traseiraRosqueado0 - Immediate$39.08Ver detalhes
M12 K-CODE 4+PE PIN, MALE, SHIEL21033091505407M12 K-CODE 4+PE PIN, MALE, SHIELAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$18.90Ver detalhes
M12 K-CODE 4+PE PIN, MALE, SHIEL21033092505M12 K-CODE 4+PE PIN, MALE, SHIELAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$20.59Ver detalhes
M12 K-CODE 4+PE PIN, MALE, SHIEL21033095504M12 K-CODE 4+PE PIN, MALE, SHIELAnteparo - Porca lateral traseiraRosqueado2 - Immediate$38.71Ver detalhes

M12 S-Code Connectors

ImagemNúmero de peça do fabricanteDescriçãoRecursos de montagemTipo de fixaçãoAvailable QuantityPreçoVer detalhes
M12 S-CODE 3+PE PIN, FEMALE, SHI21033092400M12 S-CODE 3+PE PIN, FEMALE, SHI-Rosqueado0 - Immediate$16.68Ver detalhes
M12 S-CODE 3+PE PIN, FEMALE, SHI21033092430M12 S-CODE 3+PE PIN, FEMALE, SHIAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$24.56Ver detalhes
M12 S-CODE 3+PE PIN, MALE, SHIEL21033092403M12 S-CODE 3+PE PIN, MALE, SHIEL-Rosqueado0 - Immediate$18.40Ver detalhes
M12 S-CODE 3+PE PIN, FEMALE, SHI21033092431M12 S-CODE 3+PE PIN, FEMALE, SHIAnteparo - Porca lateral traseiraRosqueado5 - Immediate$29.75Ver detalhes
M12 S-CODE 3+PE PIN, MALE, SHIEL21033091431M12 S-CODE 3+PE PIN, MALE, SHIELAnteparo - Porca lateral traseiraRosqueado108 - Immediate$29.33Ver detalhes
M12 S-CODE 3+PE PIN, MALE, PANEL21033961401M12 S-CODE 3+PE PIN, MALE, PANELAnteparo - Porca lateral traseiraRosqueado3 - Immediate$38.48Ver detalhes
M12 S-CODE 3+PE PIN, FEMALE, PAN21033962402M12 S-CODE 3+PE PIN, FEMALE, PANAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$38.84Ver detalhes
M12 S-CODE 3+PE PIN, MALE, SHIEL21033091403M12 S-CODE 3+PE PIN, MALE, SHIEL-Rosqueado0 - Immediate$16.15Ver detalhes
M12 S-CODE 3+PE PIN, FEMALE, PAN21033992401M12 S-CODE 3+PE PIN, FEMALE, PANAnteparo - Porca lateral traseiraRosqueado0 - Immediate$40.11Ver detalhes
M12 S-CODE 3+PE PIN, FEMALE, PAN21033992402M12 S-CODE 3+PE PIN, FEMALE, PANAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$39.32Ver detalhes
M12 S-CODE 3+PE PIN, MALE, SHIEL21033091400M12 S-CODE 3+PE PIN, MALE, SHIEL-Rosqueado0 - Immediate$14.58Ver detalhes
M12 S-CODE 3+PE PIN, FEMALE, PAN21033962401M12 S-CODE 3+PE PIN, FEMALE, PANAnteparo - Porca lateral traseiraRosqueado12 - Immediate$39.62Ver detalhes
M12 S-CODE 3+PE PIN, MALE, SHIEL21033091430M12 S-CODE 3+PE PIN, MALE, SHIELAnteparo - Porca lateral dianteiraRosqueado0 - Immediate$22.95Ver detalhes
M12 S-CODE 3+PE PIN, MALE, PANEL21033991402M12 S-CODE 3+PE PIN, MALE, PANELAnteparo - Porca lateral dianteiraRosqueado110 - Immediate$38.99Ver detalhes
M12 S-CODE 3+PE PIN, MALE, PANEL21033961402M12 S-CODE 3+PE PIN, MALE, PANELAnteparo - Porca lateral dianteiraRosqueado5 - Immediate$38.48Ver detalhes
M12 S-CODE 3+PE PIN, MALE, PANEL21033991401M12 S-CODE 3+PE PIN, MALE, PANELAnteparo - Porca lateral traseiraRosqueado10 - Immediate$38.99Ver detalhes
Published: 2022-11-01