har-flex® Mezzanine Connectors
HARTING's har-flex products are general-purpose PCB connectors for internal and external Device Connectivity
With har-flex, HARTING has developed a general-purpose PCB connector series for internal and external Device Connectivity. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the HARTING's har-flex mezzanine connector series is a special feature forming an ideal basis for customized applications.
The har-flex product range with SMT termination technology is based on a 1.27 mm grid. With its diverse variants, HARTING provides connectivity solutions for many different board-to-board and cable-to-board applications. For example, two straight connectors are used for the mezzanine application, two angled connectors for PCBs on one level, and a combination allows the well-known pairing of mother and daughter cards. By using the IDC cable connector, two PCBs with large space between can be connected with a flat ribbon cable.
- Numerous pin count options
- Maximized use of PCB real estate
- Flexible board-to-board distances
- Robust design
- Industrial controllers
- Medical equipment
- Embedded computing
- Telecom
Har-flex
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 15150122601000 | CONN HEADER SMD R/A 12POS 1.27MM | 3242 - Immediate | $3.46 | Ver detalhes |
![]() | ![]() | 15110122601000 | CONN HEADER SMD 12POS 1.27MM | 2909 - Immediate | $3.92 | Ver detalhes |
![]() | ![]() | 15150262601000 | CONN HEADER SMD R/A 26POS 1.27MM | 1170 - Immediate | $4.03 | Ver detalhes |
![]() | ![]() | 15110162601000 | CONN HEADER SMD 16POS 1.27MM | 1185 - Immediate | $4.09 | Ver detalhes |
![]() | ![]() | 15120262601000 | CONN HEADER SMD 26POS 1.27MM | 1147 - Immediate | $4.26 | Ver detalhes |
har-flexicon
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 14110613001000 | TERM BLOCK HDR 6POS 2.54MM | 4280 - Immediate | $2.31 | Ver detalhes |
![]() | ![]() | 14110213001000 | TERM BLOCK HDR 2POS 2.54MM | 4958 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 14310213101000 | TERM BLOCK PLUG 2POS 2.54MM | 2112 - Immediate | $1.22 | Ver detalhes |
![]() | ![]() | 14010213102000 | TERM BLK 2P SIDE ENT 2.54MM SMD | 395 - Immediate | $1.24 | Ver detalhes |
![]() | ![]() | 14110313002000 | TERM BLOCK HDR 3POS 2.54MM | 999 - Immediate | $1.37 | Ver detalhes |