Han® 1A LC Fiber Insert Connectors

HARTING insert connectors are a smart and cost-effective solution for optical data communication in industrial environments

Image of HARTING Han® 1A LC Fiber InsertThe HARTING Han® 1A LC insert for optical data transmission can be combined with standard LC contacts, single-mode fibers, and multi-mode fibers. The Han 1A LC insert offers a smart and cost-effective solution for optical data communication in industrial environments. It also allows the use of preassembled standard cables to enable easy handling of the future-oriented solution for high-speed data transmission.

Features
  • Up to IP65 rating
  • Corrosion- and chemical-resistant plastic
  • Limiting temperature range: -30°C to +85°C
  • >100 mating cycles
  • Han 1A form factor
  • Profile seal
 
  • Positive locking via locking lever
  • V-0 flammability
  • RoHS compliant
  • EN45545-2 railway fire protection
  • Standard LC contour
Applications
  • Machinery
  • Railway
  • Wind turbines
  • High-EMC areas
 
  • Robotics
  • Energy
  • Substation connectivity
  • Passenger communication systems

Han® 1A LC Fiber Insert Connectors

ImagemNúmero de peça do fabricanteDescriçãoGêneroAvailable QuantityPreçoVer detalhes
HAN 1A LC-M09100024701HAN 1A LC-MMacho20 - Immediate$25.93Ver detalhes
HAN 1A LC-F09100024711HAN 1A LC-FFêmea20 - Immediate$51.40Ver detalhes

Han® 1A LC Insertion and Removal Tool

ImagemNúmero de peça do fabricanteDescriçãoTipo de ferramentaPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
HAN 1A LC INSERTION AND REMOVAL97000001701HAN 1A LC INSERTION AND REMOVALFerramenta de Inserção / ExtraçãoInsertos de trabalho pesado2 - Immediate$149.00Ver detalhes
Published: 2025-07-01