Han® 1A Kits

HARTING's Han 1A miniaturized system connectivity kits include connector components and installation instructions

Image of HARTING's Han 1A KitsHARTING's Han 1A miniature connector system reflects the trend of space optimized housings and inserts, and the product series now includes Han 1A Kits. These kits contain all necessary connector components and installation instructions, providing users with an easy, single part number solution.

Features
  • Compact, lightweight, and robust
  • Sealed
  • Chemical resistant
  • Quick assembly
  • 3 pin + PE
  • 10 A per pin
  • 250 V UL
  • Screw termination
  • -30°C to +90°C
Applications
  • Door systems and ramps
  • Illumination
  • Speakers
  • Screens
  • Sensors
  • Indicating sounds
  • Battery storage systems
  • Solar inverters
  • Power plant control systems and cabinets
  • Power generator sets
  • Heaters
  • Vibratory conveyors

Han® 1A Kits

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3+PE CABLE TO CABLE IP20 SNAP-IN731010000193+PE CABLE TO CABLE IP20 SNAP-IN44 - Immediate$55.87Ver detalhes
3+PE BULKHEAD MOUNT LOCKING LEVE731010000203+PE BULKHEAD MOUNT LOCKING LEVE39 - Immediate$66.64Ver detalhes
3+PE CABLE TO CABLE LOCKING LEVE731010000213+PE CABLE TO CABLE LOCKING LEVE0 - ImmediateSee Page for PricingVer detalhes
3+PE CABLE TO CABLE IP20 LOCKING731010000233+PE CABLE TO CABLE IP20 LOCKING34 - Immediate$92.06Ver detalhes
Published: 2022-07-26