Han® 1A Heavy Duty Power Connectors

HARTING's compact, heavy-duty connectors transmit data, signals, and power

Image of HARTING's Han® 1A Heavy Duty Power ConnectorsHARTING's Han 1A heavy-duty power connectors are compact and robust rectangular connectors featuring up to twelve contacts that can transmit data, signals, and power. HARTING Han 1A connectors feature customizable housing and inserts and are suitable for use in areas in which a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications, providing IP20/IP65 protection.

Features
  • Highly customizable with standard parts
  • Allows for a more adequate solution to some applications
  • Smallest profile in the Han family
  • Snap-in technology
  • A la carte configuration
  • Choice of wire termination, IP rating, locking method, strain relief, and mounting
  • Compact connector for power accommodating field installation
  • Fast connection with no screws
  • Time/labor savings
  • IP: 20/65
  • Cable diameter: 5.7 mm to 10 mm
  • Temperature range: -30°C to +90°C 
  • Seal: TPE

Inserts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1A 3+PE MALE CRIMP INSERT SLATCH091000332011A 3+PE MALE CRIMP INSERT SLATCH39 - Immediate$7.21Ver detalhes
1A 5+PE MALE CRIMP INSERT SLATCH091000530011A 5+PE MALE CRIMP INSERT SLATCH14 - Immediate$7.21Ver detalhes
1A 5+PE MALE CRIMP INSERT LLEVER091000530061A 5+PE MALE CRIMP INSERT LLEVER12 - Immediate$7.21Ver detalhes
1A 3+PE FEM CRIMP INSERT SLATCH091000333011A 3+PE FEM CRIMP INSERT SLATCH13 - Immediate$7.64Ver detalhes
1A 5+PE FEM CRIMP INSERT SLATCH091000531011A 5+PE FEM CRIMP INSERT SLATCH0 - Immediate$7.64Ver detalhes

Coding Elements

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1A COLOR CODING ELEMENTS - RED091000099011A COLOR CODING ELEMENTS - RED21 - Immediate$5.61Ver detalhes
1A COLOR CODING ELEMENTS - BLUE091000099021A COLOR CODING ELEMENTS - BLUE8 - Immediate$5.61Ver detalhes
1A COLOR CODING ELEMENTS - GREEN091000099031A COLOR CODING ELEMENTS - GREEN2 - Immediate$5.61Ver detalhes
1A COLOR CODING ELEMENTS - YELLO091000099041A COLOR CODING ELEMENTS - YELLO0 - Immediate$5.61Ver detalhes
1A COLOR CODING ELEMENTS - VIOLE091000099051A COLOR CODING ELEMENTS - VIOLE11 - Immediate$5.61Ver detalhes

Housings

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1A BULKHEAD HOUSING091000003001A BULKHEAD HOUSING29 - Immediate$5.13Ver detalhes
1A BULKHEAD HOUSING ANGLED091000008001A BULKHEAD HOUSING ANGLED4 - Immediate$7.13Ver detalhes
1A BULKHEAD HOOD IP20091000053001A BULKHEAD HOOD IP200 - Immediate$3.71Ver detalhes
1A BULKHEAD HOOD FOR WITH CABLE091000004001A BULKHEAD HOOD FOR WITH CABLE306 - Immediate$6.59Ver detalhes
1A MOUNTING FRAME091000099081A MOUNTING FRAME16 - Immediate$3.47Ver detalhes

Seals

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
1A SEALING PLUGS FOR SINGLE WIRE091000099091A SEALING PLUGS FOR SINGLE WIRE0 - Immediate$6.41Ver detalhes
1A SEAL FOR 6 SINGLE WIRES (FOR091000699001A SEAL FOR 6 SINGLE WIRES (FOR0 - Immediate$3.53Ver detalhes
1A SEAL FOR 6 SINGLE WIRES (FOR091001299001A SEAL FOR 6 SINGLE WIRES (FOR84 - Immediate$3.53Ver detalhes
1A SEAL FOR 4 SINGLE WIRES (FOR091000499001A SEAL FOR 4 SINGLE WIRES (FOR402 - Immediate$3.53Ver detalhes
1A SEAL FOR 4 SINGLE WIRES091000499011A SEAL FOR 4 SINGLE WIRES40 - Immediate$3.53Ver detalhes

Covers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
HAN 1A-CP-LEVER/LATCH-MALE INSER09100005400HAN 1A-CP-LEVER/LATCH-MALE INSER218 - Immediate$4.70Ver detalhes
HAN 1A-CP-LEVER/LATCH-MALE INSER09100005401HAN 1A-CP-LEVER/LATCH-MALE INSER7 - Immediate$4.70Ver detalhes
HAN 1A-CP-LEVER/LATCH-MALE INSER09100005402HAN 1A-CP-LEVER/LATCH-MALE INSER239 - Immediate$4.61Ver detalhes
HAN 1A-CP-LEVER/LATCH-FEMALE INS09100005500HAN 1A-CP-LEVER/LATCH-FEMALE INS103 - Immediate$3.95Ver detalhes
HAN 1A-CP-LEVER/LATCH-FEMALE INS09100005501HAN 1A-CP-LEVER/LATCH-FEMALE INS0 - Immediate$3.95Ver detalhes
HAN 1A-CP-LEVER/LATCH-FEMALE INS09100005502HAN 1A-CP-LEVER/LATCH-FEMALE INS209 - Immediate$3.95Ver detalhes
Published: 2019-08-27