Double-Indent Pneumatic Crimping Tool

HARTING pneumatic crimping tool represents the perfect introduction to force-assisted production of crimp connections in the manufacturing environment

Image of HARTING Double-Indent Pneumatic Crimping ToolThe HARTING pneumatic crimping tool for Han® contacts handles 0.14 mm² to 10 mm². The pneumatic crimping tool is an ideal introduction to force-assisted production of crimp connections in manufacturing. Given its high quality, robustness, and cost efficiency, the tool is particularly suitable for processing quantities of 10 to 50,000 crimping operations per year.

Technical Specifications
  • Cross-sectional range: 0.08 mm² to 10 mm²
  • Suitable for: Han C, D, E, P, and ORV3
  • Adjustable crimp depths: 0.8 mm to 3.5 mm
  • Processing time: 2 sec.
  • Air supply: 6.5 Bar (95 PSI) – 8/6 hose size
  • Dimensions: 296 mm x 96 mm x 215 mm/4.2 kg
  • Ambient temperatures: 0°C to +40°C
  • Safety regulations: 2006/42/EG machinery directive, 2011/65/EU RoHS guideline
  • Standards: EN ISO 12100, EN ISO 13854, and EN ISO 13857
Features
  • Double-indent crimp
  • Pneumatic driven
  • Large cross-sectional range
  • Usable for different HARTING contacts
  • Multifunctional locater
  • Integrated counter
  • Suitable for production
  • Toolless handling

Double-Indent Pneumatic Crimping Tool

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
DOUBLE-INDENT PNEUMATIC CRIMPING
09990001010DOUBLE-INDENT PNEUMATIC CRIMPING2 - Immediate$7,576.81Ver detalhes
Published: 2025-12-30