Universal Rack Shelves

Hammond rack shelves provide convenient mounting surfaces inside standard 19” cabinets for a variety of equipment

Image of Hammond Manufacturing Universal Rack ShelvesHammond RAS and ADS series rack shelves provide convenient mounting surfaces inside standard 19” cabinets for a variety of equipment that cannot be mounted directly to rack rails.

RAS series shelves have a strong, fixed design with two mounting flanges for use in two- or four-post racks. Mount the shelf inside a rack to support internal equipment, or outside as an external surface or work area. Both solid and vented versions are available in three heights: 1U (static load rating of 42 lbs), 2U (static load rating of 100 lbs), and 3U (static load rating of 200 lbs). They are available in depths ranging from 7” to 24”.

ADS series shelves are secured with four-post mounting flanges and are telescoping and adjustable to fill the entire depth of a rack, with the largest shelf extending to 42” deep. Solid or vented shelves can be installed with the tray facing up or down to accommodate space requirements. While most sizes have a recommended static load rating of 330 lbs, support bars (part number ADSB) can be added beneath the shelf to increase weight rating to 550 lbs. This is especially useful for segmented or dynamic loads.

Features
  • All-steel construction
  • Solid or vented shelf surface
  • Tough black powder coat finish
  • Mount to any standard EIA-compliant 19” rack
  • TAA-compliant for federal GSA schedule purchases within the USA
  • Manufactured in North America
  • RoHS and REACH compliant
Applications
  • Server rooms
  • Audiovisual/AV
  • IT services
  • Businesses
  • Home labs
  • Datacenters

ADS Series Rack Shelves

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SHELF 19X25X1.720" BLACKADSU1825BKSHELF 19X25X1.720" BLACK109 - Immediate
15 - Factory Stock
$142.67Ver detalhes
SHELF 19X1.720" BLACKADSV1825BKSHELF 19X1.720" BLACK631 - Immediate$150.11Ver detalhes
SHELF 19X36X1.720" BLACKADSV2536BKSHELF 19X36X1.720" BLACK1647 - Immediate
518 - Factory Stock
$176.18Ver detalhes
SHELF 19X36X1.720" BLACKADSU2536BKSHELF 19X36X1.720" BLACK163 - Immediate
381 - Factory Stock
$174.97Ver detalhes
SHELF 19X42X1.720" BLACKADSV3642BKSHELF 19X42X1.720" BLACK24 - Immediate
32 - Factory Stock
$188.76Ver detalhes
SUPPORT BAR FOR ADSV SERIESADSBSUPPORT BAR FOR ADSV SERIES33 - Immediate
62 - Factory Stock
$63.03Ver detalhes
SHELF 19X42X1.720" BLACKADSU3642BKSHELF 19X42X1.720" BLACK29 - Immediate
54 - Factory Stock
$190.16Ver detalhes

RAS Series Rack Shelves

ImagemNúmero de peça do fabricanteDescriçãoTamanho / DimensãoAvailable QuantityPreçoVer detalhes
SHELF 10X17.500X1.720" BLACKRASU190110BK1SHELF 10X17.500X1.720" BLACKComp. 10,000" x larg. 17,500" x alt. 1,720" (254,00mm x 444,50mm x 43,69mm)161 - Immediate
138 - Factory Stock
$56.50Ver detalhes
SHELF 7X19.300X1.720" BLACKRASV190107UBK1SHELF 7X19.300X1.720" BLACKComp. 7,000" x larg. 19,300" x alt. 1,720" (177,80mm x 490,22mm x 43,69mm)80 - Immediate
241 - Factory Stock
$57.11Ver detalhes
SHELF 10X17.500X1.720" BLACKRASV190110BK1SHELF 10X17.500X1.720" BLACKComp. 10,000" x larg. 17,500" x alt. 1,720" (254,00mm x 444,50mm x 43,69mm)246 - Immediate
22 - Factory Stock
$65.16Ver detalhes
SHELF 15X17.500X1.720" BLACKRASU190115BK1SHELF 15X17.500X1.720" BLACKComp. 15,000" x larg. 17,500" x alt. 1,720" (381mm x 444,50mm x 43,69mm)100 - Immediate
198 - Factory Stock
$72.79Ver detalhes
SHELF 15X17.500X1.720" BLACKRASV190115BK1SHELF 15X17.500X1.720" BLACKComp. 15,000" x larg. 17,500" x alt. 1,720" (381mm x 444,50mm x 43,69mm)157 - Immediate
68 - Factory Stock
$72.78Ver detalhes
SHELF 12X17.500X1.720" BLACKRASV190112BK1SHELF 12X17.500X1.720" BLACKComp. 12,000" x larg. 17,500" x alt. 1,720" (304,80mm x 444,50mm x 43,69mm)171 - Immediate
299 - Factory Stock
$72.78Ver detalhes
SHELF 15X17.500X3.470" BLACKRASU190315BK1SHELF 15X17.500X3.470" BLACKComp. 15,000" x larg. 17,500" x alt. 3,470" (381mm x 444,50mm x 88,14mm)106 - Immediate
304 - Factory Stock
$68.07Ver detalhes
SHELF 20X17.500X1.720" BLACKRASV190120BK1SHELF 20X17.500X1.720" BLACKComp. 20,000" x larg. 17,500" x alt. 1,720" (508,00mm x 444,50mm x 43,69mm)55 - Immediate
163 - Factory Stock
$80.73Ver detalhes
SHELF 20X17.500X3.470" BLACKRASU190320BK1SHELF 20X17.500X3.470" BLACKComp. 20,000" x larg. 17,500" x alt. 3,470" (508,00mm x 444,50mm x 88,14mm)50 - Immediate
119 - Factory Stock
$80.83Ver detalhes
SHELF 20X17.500X3.470" BLACKRASV190320BK1SHELF 20X17.500X3.470" BLACKComp. 20,000" x larg. 17,500" x alt. 3,470" (508,00mm x 444,50mm x 88,14mm)140 - Immediate
60 - Factory Stock
$81.27Ver detalhes
Published: 2026-03-30