1591T Series Multipurpose Polycarbonate Enclosures

Hammond Manufacturing's 1591T enclosures are molded with card guides to accept 1.5 mm PC cards

Image of Hammond Manufacturing's 1591T Series Multipurpose Polycarbonate EnclosuresHammond Manufacturing's 1591T series multipurpose polycarbonate enclosures have a cool transparent look and are ideal housings for printed circuit boards (PCBs) and small electronics. Available in clear, translucent blue, and translucent red, 1591T series enclosures are molded with card guides to accept 1.5 mm PC cards.

When applications require the ability to see instruments, LEDs, readouts, and other indicators, the 1591T series makes it possible to securely house these electronics while retaining the inside visibility. Clear versions are fully transparent, red versions are nearly completely transparent to infrared devices, and blue versions are almost entirely transparent to blue, white, and near-white LEDs and readouts.

Designed to meet IP54, 1591T series enclosures are assembled via M3 screws secured into integrated brass inserts. The polycarbonate material carries a UL 94 V-2 flame retardant rating.

Features
  • Multipurpose electronic enclosure
  • Flame retardant polycarbonate material
  • Integrated ribs for mounting PC cards and boards
  • Available in transparent blue or red and clear
  • Brass inserts
  • RoHS compliant

1591T Series Multipurpose Polycarbonate Enclosures

ImagemNúmero de peça do fabricanteDescriçãoAlturaAvailable QuantityPreçoVer detalhes
BOX PC TRN CLEAR 3.94"L X 1.97"W1591ATCLBOX PC TRN CLEAR 3.94"L X 1.97"W0,977" (24,82mm)188 - Immediate
336 - Factory Stock
$9.83Ver detalhes
BOX PLAS TRN 4.41"L X 2.44"W1591BTCLBOX PLAS TRN 4.41"L X 2.44"W1,213" (30,81mm)87 - Immediate
155 - Factory Stock
$11.27Ver detalhes
BOX PLAS TRN CLR 4.72"L X 2.56"W1591CTCLBOX PLAS TRN CLR 4.72"L X 2.56"W1,567" (39,80mm)19 - Immediate
14 - Factory Stock
$14.71Ver detalhes
BOX PLAS TRN 4.34"L X 3.24"W1591STCLBOX PLAS TRN 4.34"L X 3.24"W1,732" (43,99mm)51 - Immediate
73 - Factory Stock
$16.07Ver detalhes
BOX PLAS TRN 7.48"L X 4.33"W1591ETCLBOX PLAS TRN 7.48"L X 4.33"W2,386" (60,60mm)61 - Immediate
241 - Factory Stock
$25.15Ver detalhes
BOX PC TRN BLUE 5.91"L X 3.15"W1591DTBUBOX PC TRN BLUE 5.91"L X 3.15"W1,969" (50,00mm)0 - Immediate
304 - Factory Stock
$18.06Ver detalhes
BOX PC TRN CLEAR 5.91"L X 3.15"W1591DTCLBOX PC TRN CLEAR 5.91"L X 3.15"W1,969" (50,00mm)20 - Immediate
374 - Factory Stock
$18.06Ver detalhes
BOX PC TRN BLUE 3.94"L X 1.97"W1591ATBUBOX PC TRN BLUE 3.94"L X 1.97"W0,977" (24,82mm)2 - Immediate
348 - Factory Stock
$9.83Ver detalhes
BOX PC TRN RED 3.94"L X 1.97"W1591ATRDBOX PC TRN RED 3.94"L X 1.97"W0,977" (24,82mm)2 - Immediate
103 - Factory Stock
$9.83Ver detalhes
BOX PLAS TRN RED 4.41"L X 2.44"W1591BTRDBOX PLAS TRN RED 4.41"L X 2.44"W1,213" (30,81mm)1 - Immediate
359 - Factory Stock
$11.27Ver detalhes
BOX PLAS TRN BLU 4.41"L X 2.44"W1591BTBUBOX PLAS TRN BLU 4.41"L X 2.44"W1,213" (30,81mm)1 - Immediate
248 - Factory Stock
$11.27Ver detalhes
BOX PLAS TRN RED 4.72"L X 2.56"W1591CTRDBOX PLAS TRN RED 4.72"L X 2.56"W1,567" (39,80mm)1 - Immediate
89 - Factory Stock
$14.71Ver detalhes
BOX PLAS TRN BLU 4.72"L X 2.56"W1591CTBUBOX PLAS TRN BLU 4.72"L X 2.56"W1,567" (39,80mm)3 - Immediate
124 - Factory Stock
$14.71Ver detalhes
BOX PLAS TRN BLU 4.34"L X 3.24"W1591STBUBOX PLAS TRN BLU 4.34"L X 3.24"W1,732" (43,99mm)2 - Immediate
65 - Factory Stock
$16.07Ver detalhes
BOX PLAS TRN RED 4.34"L X 3.24"W1591STRDBOX PLAS TRN RED 4.34"L X 3.24"W1,732" (43,99mm)1 - Immediate
212 - Factory Stock
$16.07Ver detalhes
BOX PC TRN RED 5.91"L X 3.15"W1591DTRDBOX PC TRN RED 5.91"L X 3.15"W1,969" (50,00mm)2 - Immediate
132 - Factory Stock
$18.06Ver detalhes
BOX PLAS TRN RED 7.48"L X 4.33"W1591ETRDBOX PLAS TRN RED 7.48"L X 4.33"W2,386" (60,60mm)2 - Immediate
153 - Factory Stock
$25.15Ver detalhes
BOX PLAS TRN BLU 7.48"L X 4.33"W1591ETBUBOX PLAS TRN BLU 7.48"L X 4.33"W2,386" (60,60mm)0 - Immediate
150 - Factory Stock
$25.15Ver detalhes
Published: 2023-08-15