1555F Series IP68 Wall Mounted Enclosures for Harsh Environments

Hammond’s enclosures have several innovative features that provide excellent functionality

Image of Hammond Manufacturing's 1555F Series IP68 Wall Mounted Enclosures for Harsh EnvironmentsHammond’s 1555F series IP68 enclosures are designed for wall mounting PCB-based or DIN rail-based equipment such as security components, control equipment, and radio repeaters used in harsh industrial environments or outdoor applications. Available in RAL 7035 light gray and molded in either general purpose ABS or flame-retardant polycarbonate, the units have several innovative features that provide excellent functionality.

In use, the lid is secured to the wall or other surface using the slots molded into the integral flanges. The screws securing the lid to the base are then inaccessible as they are against the surface, giving security against unauthorized tampering. For maximum security, the units can be attached to the wall with tamper-resistant screws. Standoffs are molded into both the lid and the base and, apart from in the two smallest sizes, DIN rail mounting tabs are also provided. The bottom of the base features a molded recess for a membrane keyboard or label. Lids are fitted with captive stainless-steel screws that engage with stainless steel inserts in the base, allowing repetitive assembly and disassembly.

Environmental sealing is achieved through a tongue and groove design and a molded silicon rubber gasket; all fixings are outside the gasket seal.

Features
  • Available in RAL 7035 light gray
  • Molded in either general purpose ABS or flame-retardant polycarbonate
  • Lids can be secured to the wall or other surfaces using the slots molded into the integral flanges
  • Screws securing the lid to the base are inaccessible
  • Units can be attached to the wall with tamper-resistant screws
  • Standoffs are molded into both the lid and the base
  • The bottom of the base features a molded recess for a membrane keyboard or label
  • Lids are fitted with captive stainless-steel screws that engage with stainless steel inserts in the base
  • Environmental sealing is achieved through a tongue and groove design and a molded silicon rubber gasket
Applications
  • Security components
  • Control equipment
  • Radio repeaters
  • Industrial and harsh environments

1555F Series IP68 Wall Mounted Enclosures for Harsh Environments

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
BOX PC GRAY 4.72"L X 2.59"W1555C2F22GYBOX PC GRAY 4.72"L X 2.59"W1,654" (42,01mm)12,3in² (79cm²)582 - Immediate
1737 - Factory Stock
$19.71Ver detalhes
BOX PC GRAY 4.72"L X 3.57"W1555F2F42GYBOX PC GRAY 4.72"L X 3.57"W2,441" (62,00mm)16,9in² (109cm²)427 - Immediate
1006 - Factory Stock
$21.77Ver detalhes
BOX PC GRAY 4.72"L X 4.72"W1555N2F17GYBOX PC GRAY 4.72"L X 4.72"W1,465" (37,21mm)22,3in² (144cm²)90 - Immediate
843 - Factory Stock
$23.93Ver detalhes
BOX PC GRAY 6.3"L X 3.57"W1555JF17GYBOX PC GRAY 6.3"L X 3.57"W1,465" (37,21mm)22,4in² (145cm²)18 - Immediate
100 - Factory Stock
$19.08Ver detalhes
BOX PC GRAY 7.09"L X 4.72"W1555HF42GYBOX PC GRAY 7.09"L X 4.72"W2,441" (62,00mm)33,5in² (216cm²)419 - Immediate
494 - Factory Stock
$21.40Ver detalhes
BOX PC GRAY 4.72"L X 2.59"W1555C2F42GYBOX PC GRAY 4.72"L X 2.59"W2,441" (62,00mm)12,3in² (79cm²)205 - Immediate
358 - Factory Stock
$20.52Ver detalhes
BOX PC GRAY 4.72"L X 2.59"W1555CF22GYBOX PC GRAY 4.72"L X 2.59"W1,654" (42,01mm)12,3in² (79cm²)916 - Immediate
1185 - Factory Stock
$17.22Ver detalhes
BOX PC GRAY 4.72"L X 2.59"W1555CF42GYBOX PC GRAY 4.72"L X 2.59"W2,441" (62,00mm)12,3in² (79cm²)575 - Immediate
829 - Factory Stock
$17.71Ver detalhes
BOX PC GRAY 4.72"L X 3.57"W1555F2F17GYBOX PC GRAY 4.72"L X 3.57"W1,465" (37,21mm)16,9in² (109cm²)71 - Immediate
800 - Factory Stock
$20.72Ver detalhes
BOX PC GRAY 4.72"L X 3.57"W1555FF17GYBOX PC GRAY 4.72"L X 3.57"W1,465" (37,21mm)16,9in² (109cm²)620 - Immediate
289 - Factory Stock
$17.87Ver detalhes
BOX PC GRAY 4.72"L X 3.57"W1555FF42GYBOX PC GRAY 4.72"L X 3.57"W2,441" (62,00mm)16,9in² (109cm²)109 - Immediate
898 - Factory Stock
$18.46Ver detalhes
BOX PC GRAY 6.3"L X 3.57"W1555J2F17GYBOX PC GRAY 6.3"L X 3.57"W1,465" (37,21mm)22,4in² (145cm²)8 - Immediate
2446 - Factory Stock
$22.38Ver detalhes
BOX PC GRAY 6.3"L X 3.57"W1555J2F42GYBOX PC GRAY 6.3"L X 3.57"W2,441" (62,00mm)22,4in² (145cm²)230 - Immediate
522 - Factory Stock
$24.04Ver detalhes
BOX PC GRAY 6.33"L X 4.76"W1555NF17GYBOX PC GRAY 6.33"L X 4.76"W1,485" (37,71mm)22,3in² (144cm²)276 - Immediate
484 - Factory Stock
$18.64Ver detalhes
BOX PC GRAY 6.3"L X 3.57"W1555JF42GYBOX PC GRAY 6.3"L X 3.57"W2,441" (62,00mm)22,4in² (145cm²)0 - Immediate
1411 - Factory Stock
$19.98Ver detalhes
BOX PC GRAY 4.72"L X 4.72"W1555NF42GYBOX PC GRAY 4.72"L X 4.72"W2,441" (62,00mm)22,3in² (144cm²)173 - Immediate
666 - Factory Stock
$19.34Ver detalhes
BOX PC GRAY 4.72"L X 4.72"W1555N2F42GYBOX PC GRAY 4.72"L X 4.72"W2,441" (62,00mm)22,3in² (144cm²)455 - Immediate
749 - Factory Stock
$25.66Ver detalhes
BOX PC GRAY 7.09"L X 4.72"W1555HF17GYBOX PC GRAY 7.09"L X 4.72"W1,465" (37,21mm)33,5in² (216cm²)1057 - Immediate
480 - Factory Stock
$20.68Ver detalhes
BOX PC GRAY 7.09"L X 4.72"W1555H2F17GYBOX PC GRAY 7.09"L X 4.72"W1,465" (37,21mm)33,5in² (216cm²)81 - Immediate
225 - Factory Stock
$27.69Ver detalhes
BOX PC GRAY 7.09"L X 4.72"W1555H2F42GYBOX PC GRAY 7.09"L X 4.72"W2,441" (62,00mm)33,5in² (216cm²)235 - Immediate
396 - Factory Stock
$29.37Ver detalhes
Published: 2019-10-14