1455 Series Aluminum Enclosures

Hammond Manufacturing offers the 1455 series of slim line, hand-held, extruded aluminum enclosures with the addition of the A and B sizes

Image of Hammond Manufacturing's 1455 Series Aluminum EnclosuresHammond Manufacturing's 1455 family of extruded aluminum enclosures has been extended with the addition of the A and B sizes, slim line units designed to accept one or two circuit boards respectively, mounted horizontally directly into slots in the walls of the unit. The rounded profile fits comfortably into the hand or pocket, and the units are fitted with plastic bezels at each end that incorporate a flat panel area for switches, indicator lights, and other front panel furniture.

The units are available in lengths of 3.15" (80.01 mm). The A size is 2.76" (70 mm) wide and the width of the B size comes in at 2.82" (71.7 mm). The 0.47" (12 mm) high A size, which accepts a single PCB, has flat top and bottom surfaces, while the 0.75" (19 mm) high B size, provided with two PCB mounting slots, has a recessed area, suitable for a membrane keyboard, on one face.

The units are available with a clear or black anodized finish, and the end bezels are molded in black polycarbonate as standard, with translucent blue and IR transparent translucent red available as optional alternatives.

1455 Series Aluminum Enclosures

ImagemNúmero de peça do fabricanteDescriçãoAlturaÁrea (C x L)Available QuantityPreçoVer detalhes
BOX ALUM BLACK 3.15"L X 2.13"W1455C802BKBOX ALUM BLACK 3.15"L X 2.13"W0,906" (23,00mm)6,70in² (43,2cm²)547 - Immediate
459 - Factory Stock
$19.58Ver detalhes
BOX ALUM BLACK 2.36"L X 1.67"W1455D601BKBOX ALUM BLACK 2.36"L X 1.67"W0,906" (23,00mm)3,95in² (25,5cm²)264 - Immediate$20.27Ver detalhes
BOX ALUM NATURAL 3.15"L X 2.13"W1455C801BOX ALUM NATURAL 3.15"L X 2.13"W0,906" (23,00mm)6,70in² (43,2cm²)117 - Immediate$20.52Ver detalhes
BOX ALUM BLUE 3.15"L X 2.13"W1455C801BUBOX ALUM BLUE 3.15"L X 2.13"W0,906" (23,00mm)6,70in² (43,2cm²)317 - Immediate
193 - Factory Stock
$21.82Ver detalhes
BOX ALUM NATURAL 4.72"L X 3.07"W1455J1201BOX ALUM NATURAL 4.72"L X 3.07"W1,063" (27,00mm)14,5in² (94cm²)103 - Immediate$25.25Ver detalhes
BOX ALUM NATURAL 4.72"L X 3.07"W1455K1201BOX ALUM NATURAL 4.72"L X 3.07"W1,693" (43,00mm)14,5in² (94cm²)203 - Immediate
176 - Factory Stock
$28.17Ver detalhes
BOX ALUM BLUE 4.72"L X 3.07"W1455J1201BUBOX ALUM BLUE 4.72"L X 3.07"W1,063" (27,00mm)14,5in² (94cm²)204 - Immediate
166 - Factory Stock
$29.75Ver detalhes
BOX ALUM BLACK 4.72"L X 3.07"W1455J1201BKBOX ALUM BLACK 4.72"L X 3.07"W1,063" (27,00mm)14,5in² (94cm²)141 - Immediate$29.75Ver detalhes
BOX ALUM BLACK 6.3"L X 4.06"W1455N1602BKBOX ALUM BLACK 6.3"L X 4.06"W2,087" (53,00mm)25,5in² (165cm²)195 - Immediate
38 - Factory Stock
$30.82Ver detalhes
BOX ALUM CLR 3.15"LX4.05"W1455L801BOX ALUM CLR 3.15"LX4.05"W12,9in² (83cm²)Painel(éis) de terminal(is)419 - Immediate
191 - Factory Stock
$31.00Ver detalhes
BOX ALUM NATURAL 4.72"L X 4.06"W1455N1201BOX ALUM NATURAL 4.72"L X 4.06"W2,087" (53,00mm)19,2in² (124cm²)209 - Immediate
661 - Factory Stock
$31.00Ver detalhes
BOX ALUM BLACK 3.15"LX4.05"W1455L801BKBOX ALUM BLACK 3.15"LX4.05"W12,9in² (83cm²)Painel(éis) de terminal(is)157 - Immediate
204 - Factory Stock
$33.48Ver detalhes
BOX ALUM NATURAL 4.72"L X 4.06"W1455L1201BOX ALUM NATURAL 4.72"L X 4.06"W1,201" (30,51mm)19,2in² (124cm²)405 - Immediate
88 - Factory Stock
$34.37Ver detalhes
BOX ALUM NATURAL 8.66"L X 6.5"W1455T2202BOX ALUM NATURAL 8.66"L X 6.5"W2,028" (51,51mm)56,3in² (363cm²)233 - Immediate
86 - Factory Stock
$36.35Ver detalhes
BOX ALUM NATURAL 6.3"L X 4.92"W1455Q1601BOX ALUM NATURAL 6.3"L X 4.92"W2,028" (51,51mm)31,0in² (200cm²)141 - Immediate
39 - Factory Stock
$36.73Ver detalhes
BOX ALUM BLACK 6.3"L X 4.06"W1455N1601BKBOX ALUM BLACK 6.3"L X 4.06"W2,087" (53,00mm)25,5in² (165cm²)149 - Immediate$37.35Ver detalhes
BOX ALUM NATURAL 6.3"L X 6.5"W1455T1601BOX ALUM NATURAL 6.3"L X 6.5"W2,028" (51,51mm)40,9in² (264cm²)637 - Immediate
584 - Factory Stock
$39.37Ver detalhes
BOX ALUM BLACK 8.66"L X 4.06"W1455N2201BKBOX ALUM BLACK 8.66"L X 4.06"W2,087" (53,00mm)35,0in² (226cm²)144 - Immediate
90 - Factory Stock
$41.99Ver detalhes
BOX ALUM BLACK 6.3"L X 4.92"W1455Q1601BKBOX ALUM BLACK 6.3"L X 4.92"W2,028" (51,51mm)31,0in² (200cm²)154 - Immediate
175 - Factory Stock
$42.35Ver detalhes
BOX ALUM NATURAL 8.66"L X 6.5"W1455T2201BOX ALUM NATURAL 8.66"L X 6.5"W2,028" (51,51mm)56,3in² (363cm²)342 - Immediate
96 - Factory Stock
$43.61Ver detalhes
Published: 2012-10-31