Nautilus PCB Edge-Mount SMA Connectors

GCT's connectors are end-launch IP-rated for an extremely short signal path

Image of GCT's Nautilus PCB Edge-Mount SMA ConnectorsGCT's RFPC-SMA23-FN-186-A PCB-mount end-launch SMA connector has IP67, IP68, and IP69K protections and is ideal for harsh-environment applications where signal speed is paramount.

The Nautilus series jack connector has a working frequency of DC to 6 GHz, an operating temperature range of -65°C ~ 165°C, and a 50 Ω impedance.

Features
  • End-edge-launch SMA
  • Straight propagation of the signal path
  • Ratings: IP67, IP68, and IP69K
  • Standard polarity
  • Frequency: DC to 6 GHz
  • Temperature range: -65°C to +165°C
  • Recommended PCB thickness: 1.60 mm
Applications
  • 5G
  • IoT
  • Portable devices
  • Sensors
  • Instrumentation
  • Wireless modules
  • GSM modules
  • Antenna configurations

Nautilus PCB Edge-Mount SMA Connector

ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorTipo de conectorTerminação do contatoAvailable QuantityPreçoVer detalhes
SMA JACK EDGE MOUNT IP68 IP69KRFPC-SMA23-FN-186-ASMA JACK EDGE MOUNT IP68 IP69KSMAJack, soquete fêmeaSolda238 - Immediate$12.68Ver detalhes

Protective Caps

ImagemNúmero de peça do fabricanteDescriçãoEstilo do conectorPara uso com/produtos relacionadosAvailable QuantityPreçoVer detalhes
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-1COAXIAL CONNECTOR CAP SMA IP67 WSMAJacks SMA3436 - Immediate$4.27Ver detalhes
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-3COAXIAL CONNECTOR CAP SMA IP67 WSMAJacks SMA1663 - Immediate$5.30Ver detalhes
Published: 2023-11-09