CAB569/CAB570 SMA Cable Assemblies with SUS316 SMA and Hardware
GCT's CAB569 and CAB570 assemblies are IP6X, IPX7, IPX8, and IPX9K rated, with both mated and unmated versions
GCT's CAB569 and CAB670 are independently tested to IP6X, IPX7, IPX8, and IPX9K with documentation available for download. SUS316 offers vastly superior corrosion resistance to chlorides and acids. This makes it popular for a wide range of environments where lower grade materials will fail over time.
Supplied with SMA bulkhead connectors and either IPEX MHF or Hirose U.FL on the alternate end, these series of RF cable assemblies are suitable for a frequency range of DC to 6 GHz, have a temperature range of -40°C to +85°C and are supplied with a highly chemical resistant EPDM O-ring.
- Marine
- Agricultural
- Medical
- Foodservice, processing, and preparation environments
- Areas with high salt levels (such as roadways)
- Brewing facilities
- Environments with increased exposure to alkalis and acids
- Sewer gas environments
CAB569/CAB570 SMA Cable Assemblies with SUS316 SMA and Hardware
| Imagem | Número de peça do fabricante | Descrição | Estilo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CAB569RF-0200-A-1-E | COAX CBL MHF1 TO SMA 7.8" | I-PEX MHF1 para SMA | 220 - Immediate | $24.86 | Ver detalhes |
![]() | ![]() | CAB569RF-0050-A-1-E | COAX CBL MHF1 TO SMA 1.9" | I-PEX MHF1 para SMA | 0 - Immediate | $15.71 | Ver detalhes |
![]() | ![]() | CAB569RF-0100-A-1-E | COAX CBL MHF1 TO SMA 3.9" | I-PEX MHF1 para SMA | 0 - Immediate | $16.09 | Ver detalhes |
![]() | ![]() | CAB569RF-0150-A-1-E | COAX CBL MHF1 TO SMA 5.9" | I-PEX MHF1 para SMA | 0 - Immediate | $16.46 | Ver detalhes |
![]() | ![]() | CAB569RF-0300-A-1-E | COAX CBL MHF1 TO SMA 11.8" | I-PEX MHF1 para SMA | 0 - Immediate | $17.61 | Ver detalhes |
![]() | ![]() | CAB570RF-0200-A-1-E | COAX CBL U.FL TO SMA 7.8" | U.FL (UMCC) para SMA | 225 - Immediate | $26.84 | Ver detalhes |
![]() | ![]() | CAB570RF-0050-A-1-E | COAX CBL U.FL TO SMA 1.9" | U.FL (UMCC) para SMA | 0 - Immediate | $16.94 | Ver detalhes |
![]() | ![]() | CAB570RF-0100-A-1-E | COAX CBL U.FL TO SMA 3.9" | U.FL (UMCC) para SMA | 0 - Immediate | $17.36 | Ver detalhes |
![]() | ![]() | CAB570RF-0150-A-1-E | COAX CBL U.FL TO SMA 5.9" | U.FL (UMCC) para SMA | 0 - Immediate | $17.74 | Ver detalhes |
![]() | ![]() | CAB570RF-0300-A-1-E | COAX CBL U.FL TO SMA 11.8" | U.FL (UMCC) para SMA | 0 - Immediate | $19.00 | Ver detalhes |