Silicon Carbide Schottky Module Diodes
SemiQ offers the SIC module diodes offering ease of paralleling devices without thermal runaway
SemiQ introduces their silicon carbide power schottky module diodes. The advantage of these products is improved circuit efficiency (lower overall cost), low switching losses, ease of paralleling devices without thermal runaway, smaller heat sink requirements, low reverse recovery current, low device capacitance, and low reverse leakage current at operating temperature.
Customers will have a choice of 600 V, 20 A and 50 A that are parallel and anti-parallel in a SOT-227 module package. They are available in 1200 V, 30 A and 60 A that are parallel and anti-parallel in a SOT-227 module package. All of these products are RoHS compliant.
SIC Module Diodes
| Imagem | Número de peça do fabricante | Descrição | Tensão - Pico reverso (máx.) | Corrente - Média retificada (Io) | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GHXS030A060S-D1E | BRIDGE RECT 1P 600V 30A SOT-227 | 600 V | 30 A | 16 - Immediate | $31.93 | Ver detalhes |
![]() | ![]() | GHXS030A120S-D1E | BRIDGE RECT 1P 1.2KV 30A SOT-227 | 1.2 kV | 30 A | 41 - Immediate | $51.84 | Ver detalhes |
![]() | ![]() | GHXS020A060S-D3 | DIODE MOD SIC 600V 20A SOT-227 | 600 V | 20A | 12 - Immediate | $22.75 | Ver detalhes |
![]() | ![]() | GHXS030A120S-D3 | DIODE MOD SIC 1200V 30A SOT-227 | 1200 V | 30A | 1 - Immediate | $28.28 | Ver detalhes |
![]() | ![]() | GHXS050A060S-D3 | DIODE MOD SIC 600V 50A SOT-227 | 600 V | 50A | 0 - Immediate | $27.71 | Ver detalhes |
![]() | ![]() | GHXS010A060S-D3 | DIODE MOD SIC 600V 10A SOT-227 | 600 V | 10A | 14 - Immediate | $20.16 | Ver detalhes |
![]() | ![]() | GHXS015A120S-D3 | DIODE MOD SIC 1200V 15A SOT-227 | 1200 V | 15A | 0 - Immediate | $23.03 | Ver detalhes |
![]() | ![]() | GHXS030A060S-D3 | DIODE MOD SIC 600V 30A SOT-227 | 600 V | 30A | 0 - Immediate | $15.36 | Ver detalhes |
![]() | ![]() | GHXS045A120S-D3 | DIODE MOD SIC 1200V 45A SOT-227 | 1200 V | 45A | 0 - Immediate | $33.31 | Ver detalhes |
![]() | ![]() | GHXS050A170S-D3 | DIODE MOD SIC 1700V 150A SOT-227 | 1700 V | 150A | 0 - Immediate | $169.24 | Ver detalhes |