Silicon Carbide Schottky Discrete Diodes

SemiQ offers their SIC Schottky diodes, improving circuit efficiency

Image of SemiQ Silicon Carbide Schottky Discrete DiodesSemiQ introduces their silicon carbide power Schottky discrete diodes. The advantage of these products is improved circuit efficiency (lower overall cost), low switching losses, ease of paralleling devices without thermal runaway, smaller heat sink requirements, low reverse recovery current, low device capacitance, and low reverse leakage current at operating temperature. Customers will have a choice of 600 V, 650 V, 1200 V, and 1700 V products with current ranges from 3 A to 60 A: package styles TO-220, DPak, D2Pak, and TO- 247’s. All of these products are RoHS compliant.

SIC Schottky Diodes

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
DIODE SIL CARB 1700V 21A TO2472GP3D005A170BDIODE SIL CARB 1700V 21A TO24722390 - Immediate$4.69Ver detalhes
DIODE SIL CARB 650V 10A TO247-2GP3D010A065BDIODE SIL CARB 650V 10A TO247-20 - Immediate$2.34Ver detalhes
DIODE SIC 650V 8A TO263-2LGP3D010A065DDIODE SIC 650V 8A TO263-2L0 - Immediate$3.48Ver detalhes
DIODE SIL CARB 650V 12A TO220-2GP3D012A065ADIODE SIL CARB 650V 12A TO220-20 - Immediate$1.83Ver detalhes
DIODE SIL CARB 650V 12A TO247-2GP3D012A065BDIODE SIL CARB 650V 12A TO247-20 - Immediate$2.29Ver detalhes
DIODE SIL CARB 1200V 15A TO220GP3D015A120ADIODE SIL CARB 1200V 15A TO2200 - Immediate$6.19Ver detalhes
DIODE SIL CARB 1200V 15A TO2472GP3D015A120BDIODE SIL CARB 1200V 15A TO24720 - Immediate$3.51Ver detalhes
DIODE SIL CARB 650V 40A TO247-3GP3D040A065UDIODE SIL CARB 650V 40A TO247-30 - Immediate$6.08Ver detalhes
DIODE SIL CARB 650V 135A TO247-2GP3D050A065BDIODE SIL CARB 650V 135A TO247-20 - Immediate$4.45Ver detalhes
DIODE SIL CARB 650V 8A TO220-2GP3D008A065ADIODE SIL CARB 650V 8A TO220-20 - Immediate$1.64Ver detalhes
DIODE SIL CARB 650V 10A TO220-2GP3D010A065ADIODE SIL CARB 650V 10A TO220-20 - Immediate$1.58Ver detalhes
DIODE SILICON CARBIDEGP3D010A065CDIODE SILICON CARBIDE0 - ImmediateSee Page for PricingVer detalhes
DIODE SIL CARB 1200V 10A TO220GP3D010A120ADIODE SIL CARB 1200V 10A TO2205 - Immediate$4.69Ver detalhes
DIODE SIL CARB 1200V 10A TO2472GP3D010A120BDIODE SIL CARB 1200V 10A TO24720 - Immediate$4.18Ver detalhes
DIODE SIL CARB 1700V 39A TO2472GP3D010A170BDIODE SIL CARB 1700V 39A TO2472774 - Immediate$6.56Ver detalhes
DIODE SIL CARB 650V 20A TO247-2GP3D020A065BDIODE SIL CARB 650V 20A TO247-260 - Immediate$5.19Ver detalhes
DIODE SIL CARB 1200V 20A TO2472GP3D020A120BDIODE SIL CARB 1200V 20A TO24720 - Immediate$6.47Ver detalhes
DIODE SIL CARB 1700V 67A TO2472GP3D020A170BDIODE SIL CARB 1700V 67A TO247234 - Immediate$9.87Ver detalhes
DIODE SIL CARB 650V 30A TO247-2GP3D030A065BDIODE SIL CARB 650V 30A TO247-260 - Immediate$6.53Ver detalhes
DIODE SIL CARB 1200V 30A TO2472GP3D030A120BDIODE SIL CARB 1200V 30A TO24720 - Immediate$10.82Ver detalhes
Updated: 2025-12-08
Published: 2015-03-30