BoostLynx™ Boost Converters
OmniOn Power's BoostLynx 65 W and 130 W boost converter non-isolated DC/DC modules
OmniOn Power's BoostLynx family of four products (65 W and 130 W with high voltage and low voltage versions), provide voltage step-up from an input voltage of 8 VDC to 16 VDC to an output voltage of 16 VDC to 34 VDC or 32 VDC to 54 VDC. Boost PoLs are suitable for a wide range of electronic products where some components require higher voltage than the typical 12 VBUS. For example, cellular small cell remote radio head (RRH).
Boost PoLs can also be used to step up an existing 12 VBUS to a 24 VBUS or 48 VBUS.
- Small, compact, board mounted 65 W and 130 W boost converters
- Complete, easy to design module solution
- Optimized for conduction cooled applications for use in thermally demanding operating conditions with little or no airflow
- Wide input voltage range (8 VDC to 16 VDC)
- Output voltage programmable from 16 VDC to 34 VDC or 32 VDC to 54 VDC via external resistor
- Tunable loop to optimize dynamic output voltage response
- Output overcurrent protection (non-latching)
- Industrial equipment
- Distributed power architecture
- Telecommunication
BoostLynx Boost Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABXS001A4X41-SRZ | DC DC CONVERTER 32-54V 65W | 201 - Immediate | $22.07 | Ver detalhes |
![]() | ![]() | ABXS002A3X41-SRZ | DC DC CONVERTER 16-34V 65W | 330 - Immediate | $23.06 | Ver detalhes |
![]() | ![]() | ABXS005A4X341-SRZ | DC DC CONVERTER 16-34V 130W | 751 - Immediate | $38.01 | Ver detalhes |
![]() | ![]() | ABXS003A3X341-SRZ | DC DC CONVERTER 32-54V 130W | 264 - Immediate | $40.51 | Ver detalhes |