USB4220/USB4225/USB4115 Vertical USB Type-C® Connectors

GCT vertical USB Type-C connectors share an identical 24-pin PCB layout

Image of GCT USB4220/USB4225/USB4115 Vertical USB Type-C Connectors With height profiles ranging from 8.8 mm to 10.4 mm, GCT USB4115, USB4220, and USB4225 Type-C connectors offer a wide range of options across 16-pin and 24-pin configurations. These connectors share an identical 24-pin PCB layout and they are suitable for USB3.2 Gen 2 (24-pin) and USB2.0 (16-pin) applications, allowing engineers to select a height best suited for their design while incorporating a choice of functionality levels. As is standard with GCT USB Type-C products, all parts are rated at 20,000 mating cycles (2x the industry standard) and 240 W (48 V at 5 A).

Features
  • All parts fit on the same 24-pin footprint
  • Vertical orientation
  • USB3.2 Gen 2 (24-pin) and USB2.0 (16-pin) options
  • 20,000 mating cycles
  • 240 W (48 V at 5 A) power rating
Applications
  • Portable audio
    • Security systems
  • Wearables
    • Health and beauty products
  • VR technology
  • Video systems
  • Gaming stations

16-Pin Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB-C REC 3" VERT 16P SMT & TH SUSB4220-03-0880-CUSB-C REC 3" VERT 16P SMT & TH S738 - Immediate$0.87Ver detalhes
USB-C REC 3" VERT 16P SMT & TH SUSB4220-03-0930-CUSB-C REC 3" VERT 16P SMT & TH S847 - Immediate$0.85Ver detalhes
USB-C REC 3" VERT 16P SMT & TH SUSB4220-03-1000-CUSB-C REC 3" VERT 16P SMT & TH S285 - Immediate$0.87Ver detalhes
USB-C REC 3" VERT 16P SMT & TH SUSB4220-03-1040-CUSB-C REC 3" VERT 16P SMT & TH S1175 - Immediate$0.87Ver detalhes

24-Pin Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB-C REC 3" VERT 24P SMT & TH SUSB4225-03-0880-CUSB-C REC 3" VERT 24P SMT & TH S630 - Immediate$1.04Ver detalhes
CONN USB3.1 TYPE-C VERT SOCKETUSB4115-03-CCONN USB3.1 TYPE-C VERT SOCKET60862 - Immediate$1.04Ver detalhes
USB-C REC 3" VERT 24P SMT & TH SUSB4225-03-1000-CUSB-C REC 3" VERT 24P SMT & TH S1300 - Immediate$1.02Ver detalhes
USB-C REC 3" VERT 24P SMT & TH SUSB4225-03-1040-CUSB-C REC 3" VERT 24P SMT & TH S409 - Immediate$1.04Ver detalhes
Published: 2024-10-15