USB4205/USB4210 16-pin USB Type-C® Flag Receptacles

GCT’s full 16-pin flag receptacles with SBU1 and SBU2 contacts save space without sacrificing function

Image of GCT's USB4205/USB4210 16-pin USB Type-C® Flag ReceptaclesGCT’s USB4205 and USB4210 full 16-pin USB Type-C flag receptacles with sideband use (SBU1 and SBU2) pin contacts are designed for audio accessory and alternate modes. These receptacles save space without sacrificing function. SBU1 and SBU2 are used in audio adapter accessory mode and alternate modes. The alternate mode includes USB4, DisplayPort, HDMI, MHL, and Thunderbolt over the Type-C interface.

Available in 9.89 mm and 12.5 mm height profiles for USB 2.0 applications, these receptacles also have a 240 W power rating and an industry-leading 20,000 mating cycle rating.

Features
  • 16-pin for USB 2.0 applications
  • SBU1 and SBU2 contacts for audio and alternate modes
  • Two height profiles available (9.89 mm and 12.5 mm)
  • Integrated P+P cap
  • 240 W (48 V at 5 A)
  • 20K mating cycles
  • Four-off T/H shell stakes and two-off locating pegs
Applications
  • Gaming consoles
  • Audio and video equipment
  • Portable electronics
  • Wearables
  • Health and fitness devices

USB4205/USB4210 16-pin USB Type-C® Flag Receptacles

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB C RECEPTACLE, FLAG-TYPE, USBUSB4205-GF-AUSB C RECEPTACLE, FLAG-TYPE, USB435 - Immediate$1.27Ver detalhes
USB C RECEPTACLE, FLAG-TYPE, USBUSB4210-GF-AUSB C RECEPTACLE, FLAG-TYPE, USB1006 - Immediate$1.27Ver detalhes

Associated Parts

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB 3.2 GEN 2 TYPE C REC, SMT,FLUSB4200-03-AUSB 3.2 GEN 2 TYPE C REC, SMT,FL15863 - Immediate$2.95Ver detalhes
Published: 2024-07-24