USB Type-C® Edge Mount PCB Plug for Increased Design Flexibility

GCT’s USB edge mount Type-C plug is perfect for docking solutions and plug-in external dongle devices

Image of GCT's Type-C® Edge Mount PCB Plug for Increase Design FlexibilityThe horizontal USB4155 complements GCT's vertical USB4151 plug and other connectors in the GCT range to give designers a comprehensive portfolio of solutions for any USB-C application in any orientation. The unique nature of the right-angle plug has significant advantages over the traditional straddle mount products on the market-place.

GCT’s USB4155 mid-mounted USB Type-C plug is designed to make the best use of the PCB thickness within the profile of the connector. The slim 2.9 mm profile offers features on the external metal case that provide excellent EMI/RFI protection and engage with case designs to optimize strength, eliminating external forces being transmitted to the PCB solder joint.

The plug has two rows of SMT contacts for soldering on one side of the PCB and two PCB shell stakes for shell grounding and retention on the PCB.

Features
  • USB Type-C plug
  • SMT, edge mount position
  • Excellent EMI/RFI protection
  • 1.6 mm profile above PCB
  • Reversible USB-C interface
  • Two through-hole shell stakes
  • PCB mounting jig information provided
Applications
  • Plug-in external dongle devices
  • Docking solutions
  • Adapters

USB Type-C® Edge Mount PCB Plug for Increased Design Flexibility

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
USB TYPE C, PLUG, SMT , G/F, RIGUSB4155-03-CUSB TYPE C, PLUG, SMT , G/F, RIG12728 - Immediate$1.66Ver detalhes
Published: 2021-10-05