SIM8070 Nano SIM 4FF Connector

GCT's push-pull connector features an extremely low profile of 1.1 mm above the PCB

Image of GCT's SIM8070 Nano SIM (4FF) ConnectorGCT's SIM8070 Nano SIM 4FF connector is designed for applications that need an extremely low profile. The connector is less than 0.5 mm thicker than the SIM card. This 4FF socket is designed with a push-pull format to minimize the complexity and cost.

The connector features polarized card insertion protection, a stainless-steel shell, and a footprint of less than 120 mm2.

Applications
  • Mobile devices
  • Logistics tracking
  • Smart meters
  • Navigation devices
  • Infotainment systems
  • Drones
  • POS terminals
  • Wearables
  • IoT
  • Security systems

SIM8070 Nano SIM (4FF) Connector

ImagemNúmero de peça do fabricanteDescriçãoTipo de cartãoNúmero de posiçõesTipo de conectorAvailable QuantityPreçoVer detalhes
CONN NANO SIM CARD R/A SMDSIM8070-6-0-11-00-ACONN NANO SIM CARD R/A SMDNANO SIM6Conector1731 - Immediate$0.50Ver detalhes
Published: 2024-04-18