RFPC-SMA31/SMA32 IP67 Rated End-Launch SMA Connectors
GCT extends its Gradconn series of products with end-launch SMA connectors that are IP67-rated
GCT extends its Gradconn series with the RFPC-SMA31 and RFPC-SMA32, a line of 6 GHz SMA end-launch connectors, offering a value-engineered solution for applications requiring IP67 performance. These connectors provide superior signal integrity, require 37% less PCB space than right-angled alternatives, and are 37% lower in profile. They are designed for easy installation on the edge of the PCB and offer maximum RF grounding points. Two options are available to accommodate different PCB thicknesses.
- IP67-rated mated and unmated
- 6 GHz frequency
- Standard and reverse polarity versions
- Options for 1.6 mm and 0.8 mm thick PCBs
- Antennas
- Broadcast
- Cellular
- Microwave radio
- Radios
- Satellite communication
- Base stations
- Test and measurement
- Instrumentation
- Radar
- RF and microwave components
SMA31/SMA32 IP67 Rated End-Launch SMA Connectors
| Imagem | Número de peça do fabricante | Descrição | Estilo do conector | Tipo de conector | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPC-SMA31-FN-095-A | SMA, HORIZONTAL JACK, STANDARD P | SMA | Jack, soquete fêmea | 99 - Immediate | $3.39 | Ver detalhes |
![]() | ![]() | RFPC-SMA31-FN-175-A | SMA, HORIZONTAL JACK, STANDARD P | SMA | Jack, soquete fêmea | 567 - Immediate | $3.39 | Ver detalhes |
![]() | ![]() | RFPC-SMA32-FN-095-A | SMA HORIZONTAL JACK, REVERSE POL | RP-SMA | Jack, pino macho | 114 - Immediate | $3.39 | Ver detalhes |
![]() | ![]() | RFPC-SMA32-FN-175-A | SMA HORIZONTAL JACK, REVERSE POL | RP-SMA | Jack, pino macho | 314 - Immediate | $3.39 | Ver detalhes |