Magnetic Modular Jacks
GCT modular jacks reduce PCB footprint, simplify routing, and eliminate the need for discrete transformer components
GCT industrial RJ45 modular jacks feature integrated magnetics. Available in single- and dual-port configurations, including RJ45-only and combined RJ45 + USB-A (3.0) formats, the range supports 10/100/1000 Base-T to 2.5G speeds. Shielded housings, optional LED indicators, right-angle or vertical orientations, and tab-up or tab-down styles address a wide range of networking, industrial, embedded, and consumer Ethernet interfaces.
By integrating magnetics directly into the connector, these jacks reduce PCB footprint, simplify routing, and eliminate the need for discrete transformer components. Factory-matched magnetics improve consistency and reduce design risk. Low height profiles from 11.31 mm support dense layouts and enclosure constraints. The range is compatible with the broader portfolio of PCB-mounted Ethernet solutions from GCT, supporting streamlined sourcing and configuration for production builds.
- Integrated magnetics for 10/100/1000 Base-T to 2.5G
- Shielded metal housings with EMI grounding fingers
- Single- and dual-port options, including RJ45 + USB-A 3.0 combinations
- Right-angle and vertical PCB-mount orientations
- Tab-up and tab-down latch styles
- Low-profile 11.31 mm version
- Optimized signal integrity with reduced EMI and crosstalk
- Simplified PCB layout with reduced BOM and assembly steps
- Designs conform to IEC60603, FCC PART68
- RoHS and REACH compliant construction
- Ethernet switches, routers, and hubs
- Servers and datacenter equipment
- Wireless access points with wired backhaul
- Industrial PCs, PLCs, and automation controllers
- Industrial gateways and I/O modules
- Telecommunications equipment and modems
- Network-attached storage systems
- Embedded IoT and Edge computing devices
- Medical and diagnostic equipment
Magnetic Modular Jacks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MGB005-1CF1B002H | RJ45 MODULAR JACK SINGLE PORT RA | 339 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | MGBB05-2KC2B001H | RJ45 MODULAR JACK 2 X 1 PORT RA | 84 - Immediate | $8.93 | Ver detalhes |
![]() | ![]() | MGB0A1-1CDDB005H | RJ45 MODULAR JACK & 2 X USB A 3. | 144 - Immediate | $7.07 | Ver detalhes |
![]() | ![]() | MGB015-1CC2B004H | RJ45 MODULAR JACK SINGLE PORT VE | 325 - Immediate | $3.44 | Ver detalhes |
![]() | ![]() | MGB010-2CFAB003H | RJ45 MODULAR JACK SINGLE PORT RA | 360 - Immediate | $3.61 | Ver detalhes |
![]() | ![]() | MGB020-1CJCB006H | RJ45 MODULAR JACK SINGLE PORT RA | 180 - Immediate | $5.06 | Ver detalhes |
![]() | ![]() | MGC005-2CD2C001H | RJ45 MODULAR JACK SINGLE PORT RA | 360 - Immediate | $3.61 | Ver detalhes |