Halogen-Free, DBDPE-Free Flat Flex Cables
GCT offers drop-in FFC cable replacements aligned with updated REACH requirements
The GCT halogen-free, DBDPE-free flat flex cable range extends their FFC portfolio with a compliance-driven alternative designed for engineers supplying EU and globally regulated markets. Available in a 0.5 mm pitch with four to 80 circuits and a 1.0 mm pitch with four to 50 circuits, these cables support board-to-board and board-to-device interconnections used across displays, HMI modules, and embedded electronics. The construction removes decabromodiphenyl ethane, following its addition to the REACH SVHC candidate list, without changing the electrical or mechanical interface.
From an assembly and qualification standpoint, this is a direct swap. The cables maintain identical mating behavior, insertion force, and routing characteristics compared to conventional FFCs. They are fully compatible with existing ZIF, LIF, and flip-lock FFC connectors, allowing manufacturers to address compliance risk without redesign, requalification, or process disruption. Make-to-order configurations are available to align with existing cable specifications where required.
- Halogen-free FFC construction
- 100% free of decabromodiphenyl ethane (DBDPE)
- Avoids SVHC thresholds (>0.1% w/w) under REACH and SCIP
- 0.5 mm pitch: four to 80 circuits
- 1.0 mm pitch: four to 50 circuits
- Compatible with standard ZIF, LIF, and flip-lock FFC connectors
- Drop-in replacement for existing FFC cables
- No change to mating force, insertion force, or routing
- Supports existing assembly and qualification processes
- Industrial control and automation electronics
- Displays and HMI modules
- Embedded computing platforms
- Consumer and professional electronic devices
- Products shipped into the European Union
- Designs operating under global chemical compliance regimes
0.5 mm Pitch Halogen-Free DBDPE-Free Flat Flex Cables
| Imagem | Número de peça do fabricante | Descrição | Número de condutores | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 05-06-A-0076-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 6 C | 6 | 480 - Immediate | $1.15 | Ver detalhes |
![]() | ![]() | 05-08-A-0050-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 8 C | 8 | 500 - Immediate | $1.15 | Ver detalhes |
![]() | ![]() | 05-10-A-0030-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 10 | 10 | 500 - Immediate | $1.15 | Ver detalhes |
![]() | ![]() | 05-10-A-0050-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 10 | 10 | 500 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 05-12-A-0030-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 12 | 12 | 500 - Immediate | $1.17 | Ver detalhes |
![]() | ![]() | 05-12-A-0050-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 12 | 12 | 450 - Immediate | $1.19 | Ver detalhes |
![]() | ![]() | 05-12-A-0076-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 12 | 12 | 500 - Immediate | $1.21 | Ver detalhes |
![]() | ![]() | 05-10-A-0101-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 10 | 10 | 500 - Immediate | $1.21 | Ver detalhes |
![]() | ![]() | 05-16-A-0030-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 16 | 16 | 500 - Immediate | $1.21 | Ver detalhes |
![]() | ![]() | 05-10-D-0050-A-4-06-4-T-HF | 0.5MM PITCH FLAT FLEX CABLE, 10 | 10 | 375 - Immediate | $1.22 | Ver detalhes |
1 mm Pitch Halogen-Free DBDPE-Free Flat Flex Cables
| Imagem | Número de peça do fabricante | Descrição | Número de condutores | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10-08-A-0050-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 8 CON | 8 | 500 - Immediate | $0.80 | Ver detalhes |
![]() | ![]() | 10-06-A-0101-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 6 CON | 6 | 500 - Immediate | $0.82 | Ver detalhes |
![]() | ![]() | 10-10-A-0076-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 10 CO | 10 | 500 - Immediate | $0.84 | Ver detalhes |
![]() | ![]() | 10-06-A-0152-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 6 CON | 6 | 500 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | 10-14-A-0050-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 14 CO | 14 | 500 - Immediate | $0.86 | Ver detalhes |
![]() | ![]() | 10-14-A-0101-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 14 CO | 14 | 500 - Immediate | $0.90 | Ver detalhes |
![]() | ![]() | 10-20-A-0076-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 20 CO | 20 | 500 - Immediate | $0.94 | Ver detalhes |
![]() | ![]() | 10-10-A-0304-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 10 CO | 10 | 495 - Immediate | $1.02 | Ver detalhes |
![]() | ![]() | 10-15-D-0304-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 15 CO | 15 | 467 - Immediate | $1.12 | Ver detalhes |
![]() | ![]() | 10-04-A-0030-C-4-08-4-T-HF | 1MM PITCH FLAT FLEX CABLE, 4 CON | 4 | 0 - Immediate | $0.45 | Ver detalhes |