HP Power Delivery Series

The FTDI HP series high-speed USB bridge offers enhanced power delivery (PD) functionality

Image of FTDI's High-Speed USB BridgeThe FTDI HP series offers high-performance USB interface ICs designed for demanding embedded and industrial applications. It provides a two-in-one solution that seamlessly integrates USB Type-C® with enhanced PD and data bridging. This unique feature enables higher power availability, allowing either at the connected Host PC to draw more power or to provide power to charge the Host PC.

Supporting USB to UART, SPI, and I2C protocols, the HP family enables flexible, low-latency, and power-efficient USB connectivity for modern system designs.

Features
  • Up to 2x USB PD 3.0 ports. One channel is for power and data, while the other channel is for power only
  • Supports 5 V/3 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 20 V/3 A, and more power profiles
  • Entire USB protocol handled on the chip. No USB-specific firmware programming required
  • USB 2.0 high speed (480 Mbits/second) and full speed (12 Mbits/second) compatible
  • Single chip USB to up to four data ports
  • Two multi-protocol synchronous serial engines (MPSSE) on channel A and channel B, to simplify synchronous serial protocol (USB to JTAG, I2C, SPI, or bit-bang) design
  • RS232/RS422/RS485 UART transfer data rate up to 12 Mbaud
  • Low operating USB suspend current
  • Extended -40°C to +85°C industrial operating temperature range
Applications
  • Sensor expansion (various sensors within the car; i.e., cameras, ultrasonic sensors, GPS fatigue detection, and more)
  • Bluetooth® Low Energy (BLE) expansion
  • Telematics boxes (T-Box)
  • Edge computing
  • Game controllers
  • Monitors
  • Smart cameras
  • Smart home controllers
  • Sweeping robots
  • Artificial intelligence (AI) controls 
  • Defibrillators
  • Medical X-ray machines
Updated: 2025-09-19

HP Power Delivery Series

ImagemNúmero de peça do fabricanteDescriçãoProtocoloFunçãoInterfaceAvailable QuantityPreçoVer detalhes
IC SERIAL USB-C UART QFN-56FT232HPQ-TRAYIC SERIAL USB-C UART QFN-56USBPonte, USB para UART, FIFOI2C, FIFO, JTAG, serial, SPI, UART318 - Immediate$4.77Ver detalhes
IC SERIAL USB-C UART QFN-56FT232HPQ-REELIC SERIAL USB-C UART QFN-56RS232, RS485, RS422, USBPonte, USB para UART, FIFOI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$5.11Ver detalhes
IC SERIAL USB-C UART QFN-64FT233HPQ-TRAYIC SERIAL USB-C UART QFN-64USBControladorFIFO, I2C, serial, UART, USB46 - Immediate$4.86Ver detalhes
IC SERIAL USB-C UART QFN-64FT233HPQ-REELIC SERIAL USB-C UART QFN-64USBControladorFIFO, I2C, serial, UART, USB0 - Immediate$5.24Ver detalhes
IC SERIAL USB-C UART QFN-68FT2232HPQ-TRAYIC SERIAL USB-C UART QFN-68USBPonte, USB para UART, FIFOI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$6.11Ver detalhes
IC SERIAL USB-C UART QFN-68FT2232HPQ-REELIC SERIAL USB-C UART QFN-68RS232, RS485, RS422, USBPonte, USB para UART, FIFOI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$6.34Ver detalhes
IC SERIAL USB-C UART QFN-76FT2233HPQ-TRAYIC SERIAL USB-C UART QFN-76USBControladorI2C, UART, USB262 - Immediate$6.22Ver detalhes
IC SERIAL USB-C UART QFN-76FT2233HPQ-REELIC SERIAL USB-C UART QFN-76USBControladorI2C, UART, USB0 - Immediate$5.28Ver detalhes
IC USB-C SERIAL UARTQFN-68FT4232HPQ-TRAYIC USB-C SERIAL UARTQFN-68USBControladorI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$6.92Ver detalhes
IC USB-C SERIAL UART QFN-68FT4232HPQ-REELIC USB-C SERIAL UART QFN-68RS232, RS485, RS422, USBControladorI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$7.62Ver detalhes
IC USB-C SERIAL UART QFN-76FT4233HPQ-TRAYIC USB-C SERIAL UART QFN-76RS232, RS485, RS422, USBControladorI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$7.02Ver detalhes
IC USB-C SERIAL UART QFN-76FT4233HPQ-REELIC USB-C SERIAL UART QFN-76RS232, RS485, RS422, USBControladorI2C, FIFO, JTAG, serial, SPI, UART0 - Immediate$7.73Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR FT4233HPUMFT4233HPEVEVAL BOARD FOR FT4233HP1 - Immediate$105.75Ver detalhes
EVAL BOARD FOR FT233HPUMFT233HPEVEVAL BOARD FOR FT233HP2 - Immediate$107.97Ver detalhes
EVAL BOARD FOR FT232HPUMFT232HPEV-SEVAL BOARD FOR FT232HP0 - Immediate$31.19Ver detalhes
EVAL BOARD FOR FT233HPUMFT233HPEV-SDEVAL BOARD FOR FT233HP4 - Immediate$43.77Ver detalhes
Published: 2021-11-16