FT311D USB Android Host IC

FTDI's FT311D supports Android Open Accessory (AOA) for easy integration and fast development

Image of FTDI's FT311D USB Android Host IC FTDI's FT311D IC allows designers to bridge an interface on their peripheral hardware to an Android tablet or smartphone platform over the Android USB device port. The FT311D will enumerate the Android platform and provides an interface via FPIO, UART, PWM, I2C Master, SPI Slave, or SPI Master between a customer's Android platform and their peripheral hardware.

Features

  • Basic UART function: RX, TX, RTS, CTS with TX Active
  • Supports 4 PWM channels
  • FT311D includes host stack, class driver, open accessory driver, and I/O bridging functionality
  • 3.3 V single supply, with 5 V tolerant I/O
  • Extended temp range (-40°C to +85°C)

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
GPIO SHIELD BOARD FOR FT311DUMFT311GPGPIO SHIELD BOARD FOR FT311D0 - Immediate$32.51Ver detalhes
EVAL BOARD FOR FT311DUMFT311EVEVAL BOARD FOR FT311D2 - Immediate$35.12Ver detalhes

FT311D USB Android Host IC

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC USB ANDROID HOST CTRL LQFP-32FT311D-32L1C-RIC USB ANDROID HOST CTRL LQFP-324788 - Immediate$4.72Ver detalhes
IC USB ANDROID HOST CTRL QFN-32FT311D-32Q1C-RIC USB ANDROID HOST CTRL QFN-3219003 - Immediate$4.72Ver detalhes
Published: 2013-06-12