FGR3-IO Series 900 MHz Remote I/O Solutions

FreeWave Technologies’ next-generation I/Os complement their rugged radio portfolio with a versatile and cost-effective solution

Image of FreeWave Technologies' FGR3-IO Series 900 MHz Remote I/O SolutionsFreeWave Technologies' FGR3-IO series 900 MHz remote I/O radios are available as standalone board-level or enclosed devices, as well as an expandable format to meet wireless I/O needs. These models operate in Modbus™ mode when they are directly connected as an I/O peripheral to a SCADA network. The AIs are reported as integers and floating points. The pulse counting DIs can detect and accumulate pulses up to 1 kHz. The data port allows for simultaneous operation as a Modbus I/O device and radio secondary or repeater. The single-register access is for a 16-bit AI value and the two-register access is for full 20-bit accuracy. The programmable failsafe output states can protect systems during communication loss events. The DOs control up to 60 W each and have optional pulse-output protection for intermittent rated loads.

The FGR3-IO-IOE is expandable with the IOEX-4422, IOEX-4404, and IOEX-4440 I/O series. The FGR3-IOS-C-U and FGR3-IO-IOE are UL Class 1 Division 2 approved. The radios are designed, manufactured, and tested in Boulder, CO.

Features
  • Long range: 97 km (60 mi.):
    • A clear line of sight can extend through an endpoint/repeater
    • Modbus gateway can be any FGR series radio
  • Noise immunity: superior performance in noise-congested environments
  • User-configurable: digital or analog I/Os
  • Error-free communications: 32-bit CRC with automatic retransmissions
  • Low power consumption is ideal for solar-powered applications
  • Industrial operating temperature range: -40°C to +75°C
Applications
  • Analog in/out
  • Wireless I/Os
  • Remote monitoring, telemetry, and analytics

FGR3-IO Series 900 MHz Remote I/O Solutions

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
902 - 928 MHZ  115.2 KBPS OVER TFGR3-IOS-C-U902 - 928 MHZ 115.2 KBPS OVER T9 - Immediate$1,345.00Ver detalhes
902 - 928 MHZ  115 KBPS OVER THEFGR3-IO-IOE902 - 928 MHZ 115 KBPS OVER THE3 - Immediate$1,372.00Ver detalhes
Published: 2024-05-14