MC13213 System in Package

NXP's solution for sensing and control applications that require mesh networking

Image of Freescale Semiconductor's MC13213 System in PackageNXP Semiconductor's second-generation ZigBee® compliant platform combines a low power 2.4 GHz radio frequency transceiver and an 8-bit MCU into a 9 x 9 x 1 mm, 71-pin LGA package. The MC1321x family encompasses a series of devices that are memory scalable to fit the needs of many applications. Each device includes a Freescale MC9S08GT-based MCU with up to 60 KB of Flash memory and 4 KB RAM. 

This is an ideal platform for applications that require the benefits of mesh networking and interoperability offered by ZigBee technology. All devices in this SiP family are pin-compatible, enabling users to select the best solution for each application.

Features
  • 40 MHz HCS08 low-voltage, low-power core
  • 60 KB Flash and 4 KB RAM memory
  • Seven addressing modes for CPU
  • Multiple 16-bit timers
  • 2 V to 3.4 V operating voltage with on-chip voltage regulator
  • -40 to +85°C operating temperature
  • Low external component count
  • Requires a single 16 MHz crystal
  • Programmable frequency clock output for MCUAuto-trim feature for crystal accuracy
    • Eliminates need for external variable capacitors
    • Allows for automated production frequency calibration
  • 9 x 9 x 1 mm 71-pin LGA package
    • RoHS compliant
  • Up to 38 GPIO
  • 8-bit port keyboard interrupt (KBI)
  • 8-channel 10-bit analog-to-digital converter (ADC)
  • Two independent serial communication interfaces (SCI) supporting up to 115.2 kBaud
  • Inter-integrated circuit (I2C) with 100 kbps maximum bus loading
  • Internal clock generator (ICG) at 100 kHz or 16 MHz (including internal reference generator)
  • Low-voltage detection
  • In-circuit debug and Flash programming available via on-chip background debug module (BDM)
  • Programmable low voltage interrupt (LVI)
  • Common on-chip processor (COP) watchdog timer
  • Operates in the 2.4 GHz band
    • 250 kbps O-PQSK modulation
    • 16 selectable channels
  • 0dBm nominal output power
    • Programmable from -27 dBm to +3 dBm
  • Receive sensitivity of -92 dBm (typical) at 1% PER
  • Integrated transmit/receive switch
  • Supports single-ended or full differential operation
  • Supports external low-noise amplifier (LNA) and/or power amplifier (PA)
  • Three lower power modes for increased power life
  • Supports streaming and data processing modes
Applications
  • Residential and commercial automation
    • Lighting control
    • Security
    • Access control
    • Heating, ventilation, air-conditioning (HVAC)
    • Automated meter reading
  • Consumer
    • Human interface devices (keyboard, mice, etc.)
    • Remote control
    • Wireless toys
  • Industrial Control
  • Asset tracking and monitoring
    • Homeland security
    • Process management
    • Environmental monitoring and control
    • HVAC
    • Automated meter reading
  • Health Care
    • Patient monitoring
    • Fitness monitoring

MC13213 System in Package

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
IC RF TXRX+MCU 802.15.4 71LGAMC13213IC RF TXRX+MCU 802.15.4 71LGA0 - ImmediateSee Page for PricingVer detalhes
IC RF TXRX+MCU 802.15.4 71LGAMC13213R2IC RF TXRX+MCU 802.15.4 71LGA0 - ImmediateSee Page for PricingVer detalhes
Published: 2011-01-14