ALL mXTEND™ Multi-Band Antenna

Ignions' chip antennas provide multiband performance for smart metering and automotive applications

Image of Fractus Antennas' ALL mXTEND™ Multi-Band AntennaIgnions' ALL mXTEND™ chip antenna component has been specifically designed for providing multiband performance (2G, 3G, and 4G) in any IoT device. It enables worldwide coverage by allowing operation in about every sub-6 GHz IoT and mobile band, including the communication standards GSM850, GSM900, GSM1800/DCS, GSM1900/PCS, UMTS, LTE700, LTE800, LTE850, LTE900, LTE1700, LTE1800, LTE1900, LTE2000, LTE2100, LTE2300, LTE2500, and LTE2600.

Features
  • Easy-to-use (pick-and-place)
  • Multiband behavior (worldwide standards)
  • Off-the-shelf standard product (no customization is required)
  • High efficiency
  • Small size
  • Cost-effective
Applications
  • Smart metering
  • Smart city and smart building
  • Industrial IoT
  • Remote monitoring and control
  • Sensors
  • Personal and asset tracking
  • Fleet management
  • RFID
  • Retail
  • Security systems
  • Smart home
  • Medical

ALL mXTEND™ Multi-Band Antenna

ImagemNúmero de peça do fabricanteDescriçãoFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
ALL MXTEND MULTIBAND ANTENNANN02-220ALL MXTEND MULTIBAND ANTENNA450MHz, 634,5MHz, 707MHz, 800MHz, 829MHz, 892MHz, 900MHz, 1,85GHz, 1,94GHz, 2,2GHz, 2,45GHz, 3,6GHz, 4,15GHz, 5,502GHz, 6,525GHz, 8,3GHz6604 - Immediate$2.76Ver detalhes
Published: 2020-02-04