Digital Thermometers

FLIR Extech provides a diverse selection of contact and IR thermometers to suite temperature measurement needs

Image of FLIR Extech's Digital Thermometers As a global leader in temperature measurement, the FLIR Extech range of thermometer models is unrivaled. With both handheld and table or wall-mounted models, Extech offers multiple choices for use as a room thermometer, indoor/outdoor thermometer, water thermometer, food/cooking stem thermometer, and a non-contact forehead thermometer. Turn to Extech for thermocouple thermometers, dual-input thermometers, datalogging models, and other specialty models. Models include wired remote probes and wireless thermometer choices. Extech also offers many infrared (IR) thermometers for all your non-contact temperature measuring needs.

Features
  • Indoor and outdoor temperature measurement
  • Datalogging
  • Solid and liquid measurements
  • Large wall displays to pocket-sized
  • Contact and non-contact options
  • Infrared (IR)
  • Lasers for precision measurements
  • High-temperature options
Applications
  • Industrial
  • Food manufacturing
  • HVAC
  • Check heating and A/C ducts
  • Motors
  • Bearings
  • Tires
  • Radiators
  • Cooking grills
  • Refrigerators

Digital Thermometers

ImagemNúmero de peça do fabricanteDescriçãoTemperatura exibidaTipo de displayAvailable QuantityPreçoVer detalhes
THERMO HANDHELD 12CHAN DATATM500THERMO HANDHELD 12CHAN DATAC°/F°LCD12 - Immediate$1,299.00Ver detalhes
THERMO HANDHELD BIG DIGIT IN/OUT401014THERMO HANDHELD BIG DIGIT IN/OUTC°/F°-1 - Immediate$37.99Ver detalhes
THERMO POCKET WATERPROOF STEM39240THERMO POCKET WATERPROOF STEMC°/F°-26 - Immediate$29.99Ver detalhes
THERMO HANDHELD GUN COMPACTIR260THERMO HANDHELD GUN COMPACTC°/F°LCD0 - ImmediateSee Page for PricingVer detalhes
THERMO HANDHELD GUN -58-1200F42510ATHERMO HANDHELD GUN -58-1200FC°/F°-58 a 1200°F (-50 a 650°C)2 - Immediate$119.00Ver detalhes
THERMO HANDHELD GUN DUAL LASER42509THERMO HANDHELD GUN DUAL LASERC°/F°LCD, duplo0 - ImmediateSee Page for PricingVer detalhes
THERMO HANDHELD GUN TYPE K INP42515THERMO HANDHELD GUN TYPE K INPC°/F°-0 - ImmediateSee Page for PricingVer detalhes
THERMO HANDHELD DUAL INPUTEA15THERMO HANDHELD DUAL INPUTC°/F°/K°LCD2 - Immediate$329.00Ver detalhes
THERMO POCKET -58-302F STEM 2"392050THERMO POCKET -58-302F STEM 2"C°/F°-58°F a 302°F (-50°C a 150°C)0 - Immediate$31.89Ver detalhes
THERMO HANDHELD BIG DIGIT IN/OUT401014ATHERMO HANDHELD BIG DIGIT IN/OUTC°/F°-3 - Immediate$39.99Ver detalhes
THERMO POCKET -58F-572F FOLDUP39272THERMO POCKET -58F-572F FOLDUPC°/F°-58°F a 572°F (-50°C a 300°C)0 - Immediate$57.99Ver detalhes
THERMO HANDHELD GUN MINI IRIR400THERMO HANDHELD GUN MINI IRC°/F°LCD2 - Immediate$84.99Ver detalhes
THERMO HANDHELD GUN COLOR ALERTIR270THERMO HANDHELD GUN COLOR ALERTC°/F°LCD1 - Immediate$96.99Ver detalhes
THERMO HANDHELD GUN -4F-608F42529THERMO HANDHELD GUN -4F-608FC°/F°-4°F a 608°F (-20°C a 320°C)0 - ImmediateSee Page for PricingVer detalhes
THERMO HANDHELD GUN 89.6-108.5FIR200THERMO HANDHELD GUN 89.6-108.5FC°/F°89,6°F a 108,5°F (32°C a 42,5°C)21 - Immediate$112.49Ver detalhes
Published: 2019-07-18