JDI Color Displays
Azumo's front light panel devices are five times thinner than alternative light guides
With the Azumo front light panel (FLP) and JDI color reflective LCDs, devices can ditch the power-hungry backlight and harness the ambient light wherever it is, whether indoors or out in the sun. And if there's no light, the ultra-thin light guide film can provide it about 90% more efficiently than a backlight.
The Azumo FLP uses a single LED to light the display. Azumo's light guide does not suffer from the typical losses from diffusion or occlusions like backlights. The entire unit is intrinsically safe, making it perfect for industrial and medical devices in harsh conditions.
At five times thinner than alternative light guides, the display stack can still be thinner than the competition. The light guide comes pre-bonded directly to the JDI display, ensuring a perfect fit. The proprietary light mixing region can flex away from the display, freeing the device from unnecessary bezels. And the simple I/F and connectivity allows the Azumo front light panel and JDI color display to work with nearly any device.
- Front light for reflective displays
- Color display: red, green, and blue (RGB)
- Sunlight-readable screen
- Very-low power draw: just a single LED
- Ultra-thin light guide at 0.05 mm
- Flexible light mixing region allows for no bezels
- Industrial devices
- Touchscreen devices
- Medical devices
- Wearable devices
JDI Displays
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 12378-06_T2 | GRAPHIC DISPLAY FILM RGB 1.28" | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 12380-06_T3 | GRAPHIC DISPLAY FILM RGB 2.7" | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 12567-06_T3 | GRAPHIC DISPLAY FILM RGB 4.4" | 0 - Immediate | See Page for Pricing | Ver detalhes |